LP Series Reed Switch Chains

PIC GmbH's reed chains allow simple and effective continuous measuring of liquid levels

Image of PIC GmbH LP Series Reed Switch ChainsPIC GmbH's reed switches and resistors are mounted onto a PCB. This PCB, now called a reed chain, is inserted into a long stem and a matching float moves up and down the stem according to the liquid level. With the magnet inside the float switching, the reed switches on and off, and the total resistance changes. This change in resistance gives easy, seamless, and continuous level information.

Features
  • Reliable level signal
  • Individual level scaling possible
  • Customer-specific and very cost-effective solution for liquid level control using reed technology

LP Series Reed Switch Chains

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REED SWITCH CHAIN FOR LEVEL SENSLP-1001S25REED SWITCH CHAIN FOR LEVEL SENS38 - Immediate$50.60Näytä tiedot
REED SWITCH CHAIN FOR LEVEL SENSLP-1401S25REED SWITCH CHAIN FOR LEVEL SENS38 - Immediate$48.95Näytä tiedot
REED SWITCH CHAIN FOR LEVEL SENSLP-1001TS25REED SWITCH CHAIN FOR LEVEL SENS21 - Immediate$40.62Näytä tiedot
REED SWITCH CHAIN FOR LEVEL SENSLP-1401TS25REED SWITCH CHAIN FOR LEVEL SENS48 - Immediate$53.89Näytä tiedot
REED SWITCH CHAIN FOR LEVEL SENSLP-0701S25REED SWITCH CHAIN FOR LEVEL SENS16 - Immediate$66.87Näytä tiedot
REED SWITCH CHAIN FOR LEVEL SENSLP-0701TS25REED SWITCH CHAIN FOR LEVEL SENS0 - Immediate$76.49Näytä tiedot
Published: 2023-09-28