Twin Design Print Terminal (TDPT) Blocks

Phoenix Contact's TDPT blocks incorporate twin design for uniform devices

Image of Phoenix Contact's TDPTPhoenix Contact's TDPTs combine efficiency with design. They offer same size, different connection technology, twin design allowing users to develop uniform devices. Thanks to their identical size, designers gain the flexibility to choose screw or push-in spring connection within the same footprint, making it easy to maintain printed circuit boards and device designs.

Features
  • Design flexibility
  • Two termination options, same footprint and dimensions
  • Product family includes:
    • TDPT 2.5 (5.08 mm pitch)
    • TDPT 4 (6.35 mm pitch)
    • TDPT 16 (10.16 mm pitch)

Push-In Spring Terminal Blocks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TERM BLK 2P SIDE ENT 5.08MM PCB1017503TERM BLK 2P SIDE ENT 5.08MM PCB8120 - Immediate$1.16Näytä tiedot
TERM BLK 3P SIDE ENT 5.08MM PCB1017504TERM BLK 3P SIDE ENT 5.08MM PCB1214 - Immediate$1.57Näytä tiedot
TERM BLK 4P SIDE ENT 5.08MM PCB1017505TERM BLK 4P SIDE ENT 5.08MM PCB3967 - Immediate$2.12Näytä tiedot
TERM BLK 5P SIDE ENT 5.08MM PCB1017506TERM BLK 5P SIDE ENT 5.08MM PCB0 - Immediate$3.05Näytä tiedot

Screw terminal blocks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TERM BLK 2P SIDE ENT 5.08MM PCB1017491TERM BLK 2P SIDE ENT 5.08MM PCB18 - Immediate$1.16Näytä tiedot
TERM BLK 3P SIDE ENT 5.08MM PCB1017492TERM BLK 3P SIDE ENT 5.08MM PCB24 - Immediate$1.57Näytä tiedot
TERM BLK 4P SIDE ENT 5.08MM PCB1017493TERM BLK 4P SIDE ENT 5.08MM PCB482 - Immediate$1.95Näytä tiedot
TERM BLK 5P SIDE ENT 5.08MM PCB1017494TERM BLK 5P SIDE ENT 5.08MM PCB0 - Immediate$3.49Näytä tiedot
Published: 2018-07-09