STEP3-PS/1AC/24DC/3.75/PT/LED Power Unit Supply

Phoenix Contact's power supply has no-load losses and a high degree of efficiency

Image of Phoenix Contact's STEP3-PS/1AC/24DC/3.75/PT/LEDPhoenix Contact's STEP power supply family is a single-phase 3.75 A power supply specially developed for LED applications. With no-load losses and a high degree of efficiency, these power supplies achieve maximum power efficiency in their class. What sets this STEP apart from other power supplies is the ability to provide state-of-the-art lighting scenarios, right from the control cabinet.

Not only will this power supply provide energy savings with the highest level of efficiency in no-load and part-load operation, but it also saves space in the control cabinet. This single-phase STEP is only 72 mm wide and 90 mm high with a depth of 43 mm, with dual installation capabilities as it can be clipped to a DIN rail or screwed onto a flat surface.

Features

  • Energy savings with the highest level of efficiency in no-load and part-load operation
  • Primary switched LED power supply
  • Space-saving dimensions
  • Tool-free push-in connection technology
  • Double the number of terminal points compared to other STEP supplies for easy potential distribution and loop through
  • Flexible mounting options
  • USB-A or USB-C port
  • Approved for household use

STEP3-PS/1AC/24DC/3.75/PT/LED Power Supply Unit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PRIMARY-SWITCHED LED POWER SUPPL1285036PRIMARY-SWITCHED LED POWER SUPPL4 - Immediate$41.65Näytä tiedot
Published: 2023-08-03