Solid-State Contactors

Phoenix Contact three-phase solid-state contactors are efficient and reliable

Image of Phoenix Contact Solid-State Contactors Phoenix Contact solid-state contactors are offered in a compact package with a current rating of up to 30 amps of switching capacity. They are available in DIN rail or panel mount options. These devices offer precise bounceless switching control and ten times longer life than electromechanical relays.

Features and Benefits
  • Optically isolated semiconductor switching
  • Precision switching control
  • Long-life: Ten times longer life vs. electromechanical, low cost of ownership
  • Compact package up to 30 A at 600 VAC
Applications
  • Thermal injection molding
  • Industrial ovens
  • Charging infrastructure
  • Building technologies

Solid-State Contactors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
SOLID STATE 3PHASE 10A 24VDC
1812699SOLID STATE 3PHASE 10A 24VDC3 - Immediate
85 - Factory Stock
$225.01Näytä tiedot
Uutta DigiKeyllä
SOLID STATE 3PHASE 20A 24VDC
1812693SOLID STATE 3PHASE 20A 24VDC3 - Immediate
55 - Factory Stock
$287.41Näytä tiedot
Uutta DigiKeyllä
SOLID STATE 3PHASE 30A 24VDC
1812692SOLID STATE 3PHASE 30A 24VDC3 - Immediate
34 - Factory Stock
$396.12Näytä tiedot
Published: 2026-03-23