SCREWFOX - SF-ASD 16 Battery-Powered Torque Screwdriver

Phoenix Contact's versatile, battery-powered torque screwdriver with 32 torque settings, 16 on low and 16 on high, make the tool suitable for various workspaces

Image of SCREWFOX – SF ASD 16Phoenix Contact continues the expansion of the TOOL fox product line with the release of the SF-ASD 16, a versatile, battery-powered torque screwdriver. The new, cordless screwdriver can be used in a straight or angled position, even in confined spaces. The 32 torque settings, 16 on low and 16 on high, make the tool suitable for various workspaces, and applications requiring a torque within the range of 1.06 inch-pounds to 38.32 inch-pounds (0.12 Nm to 4.33 Nm). This well-balanced unit uses a lithium-ion battery with a short one-hour charge time and offers ergonomic, one-handed, reliable operation.

SCREWFOX - SF-ASD 16 Battery-Powered Torque Screwdriver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CORDLESS SCREWDRIVER SET1200295CORDLESS SCREWDRIVER SET43 - Immediate
97 - Factory Stock
$243.77Näytä tiedot
CORDLESS SCREWDRIVER1200294CORDLESS SCREWDRIVER77 - Immediate$145.32Näytä tiedot
SCREWFOX BATTERY CHARGER1200296SCREWFOX BATTERY CHARGER16 - Immediate$46.88Näytä tiedot
Published: 2018-09-13