QUINT 4 DC/DC Converters

Phoenix Contact’s converters are innovative and adaptable control cabinet problem solvers

Image of Phoenix Contact's QUINT 4 DC/DC ConvertersPhoenix Contact’s QUINT 4 DC/DC converters are designed with innovative technology to deliver precise, real-time monitoring, passive configuration, and a long list of application-worthy benefits. QUINT DC/DC converters provide a precise DC voltage. The converters can alter voltage levels, amplify voltage at the end of long cables, or enable the creation of independent supply systems by means of electrical isolation. Designed with robust output, adjustable preventive monitoring, and the choice of push-in or screw connection technology, QUINT DC/DC converters are the most innovative and adaptable control cabinet problem solvers.

Features
  • Permanent power boost for easy system expansion
  • Dynamic power boost for reliable starting of current hungry loads
  • Simple and precise parameter modification using a passive interface
  • Analog output to real-time monitor current, voltage, or power
  • Exclusive SFB technology
  • Configurable signal thresholds and characteristic curves
  • Push buttons for tool-free output voltage adjustments
  • Choice of connection technology: screw or push-in
  • Approvals for use in hazardous locations

QUINT 4 DC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC/DC CONVERTER 24V 120W2910119DC/DC CONVERTER 24V 120W124 - Immediate$220.60Näytä tiedot
DC/DC CONVERTER 24V 120W1046800DC/DC CONVERTER 24V 120W17 - Immediate
34 - Factory Stock
$238.58Näytä tiedot
DC/DC CONVERTER 24V 240W2910120DC/DC CONVERTER 24V 240W10 - Immediate$299.65Näytä tiedot
DC/DC CONVERTER 24V 240W1046803DC/DC CONVERTER 24V 240W18 - Immediate
45 - Factory Stock
$314.63Näytä tiedot
Published: 2019-09-20