PRC Series Circular Connectors

Phoenix Contact's PRC series circular connectors feature an easy conductor connection using universal-screw connection technology

Image of Phoenix Contact's Inverted PRC Field Connectors Phoenix Contact's three- and five-position power connectors in the PRC series enable reliable and convenient connections between AC cables to equipment. The device connectors, with crimp connection, are supplied pre-assembled with stranded-wire leads. Alternatively, they can be terminated with available tooling.

Inverted PRC connectors add functionality and customization to the existing PRC connector line
The most recent housings in the PRC series allow the user to choose between a 0-, 45-, or 90-degree orientation on both the cable- and the device-side connectors. These contact inserts utilize screw termination connections and allow the choice of pin or socket on both the device and cable-side of the system.

Features and Benefits
  • Screw-termination
  • 0-, 45-, or 90-degree orientation on both cable and device side
  • Easy conductor connection using universal-screw connection technology
  • Suitable for stranded and solid cables
  • Currents up to 35 A (three-position) and up to 30 A (five-position)
  • UL 2238 certified
  • UV-resistant
  • Snaps in automatically when inserted
  • Can only be separated using tools-screwdriver
  • Voltages up to 600 V
  • Cable diameter of 8 mm to 21 mm
  • IP68 / IP69K
  • 14-10 AWG

Inverted Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HOUSING RA1065798CONN HOUSING RA5 - Immediate$9.61Näytä tiedot
CONN HOUSING FRONT MOUNT RA1065796CONN HOUSING FRONT MOUNT RA4 - Immediate$8.07Näytä tiedot
CONN HOUSING FRONT MOUNT1065795CONN HOUSING FRONT MOUNT1 - Immediate$3.75Näytä tiedot
CONN INSERT 3POS1070200CONN INSERT 3POS0 - Immediate
2 - Factory Stock
$4.53Näytä tiedot
CONN INSERT 5POS1070199CONN INSERT 5POS1 - Immediate$6.03Näytä tiedot
CONN INSERT 3POS1070198CONN INSERT 3POS5 - Immediate$4.53Näytä tiedot
CONN INSERT 5POS1070197CONN INSERT 5POS1 - Immediate
10 - Factory Stock
$6.03Näytä tiedot

Connectors with 150 mm Cable

KuvaManufacturer Part NumberKuvausKuoren koko, MILSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 3P WIR LEAD 0.49'1409219CONN PLUG MALE 3P WIR LEAD 0.49'-5 - Immediate$9.92Näytä tiedot
CONN PLUG MALE 5P WIR LEAD 0.49'1409211CONN PLUG MALE 5P WIR LEAD 0.49'-0 - ImmediateSee Page for PricingNäytä tiedot
CONN PLUG MALE 3P WIR LEAD 0.49'1409220CONN PLUG MALE 3P WIR LEAD 0.49'-6 - Immediate$10.08Näytä tiedot
CONN PLUG MALE 5P WIR LEAD 0.49'1409212CONN PLUG MALE 5P WIR LEAD 0.49'-10 - Immediate$13.69Näytä tiedot
CONN PLUG MALE 3P WIR LEAD 0.49'1409221CONN PLUG MALE 3P WIR LEAD 0.49'-10 - Immediate$10.31Näytä tiedot
CONN PLUG MALE 5P WIR LEAD 0.49'1409213CONN PLUG MALE 5P WIR LEAD 0.49'-8 - Immediate$14.02Näytä tiedot

Connectors

KuvaManufacturer Part NumberKuvausKoodattu, avainnettuSaatavana oleva määrä HintaNäytä tiedot
CONN MALE COUPLER1410661CONN MALE COUPLER-74 - Immediate$12.92Näytä tiedot
CONN MALE COUPLER1410656CONN MALE COUPLER-4 - Immediate$19.96Näytä tiedot
CONN FMALE COUPLR HSG1409218CONN FMALE COUPLR HSG-0 - Immediate$8.22Näytä tiedot
CONN FMALE COUPLR HSG1409206CONN FMALE COUPLR HSG-48 - Immediate$10.59Näytä tiedot
CONN MALE COUPLER1409217CONN MALE COUPLER-0 - ImmediateSee Page for PricingNäytä tiedot
CONN FMALE COUPLER1410659CONN FMALE COUPLER-0 - ImmediateSee Page for PricingNäytä tiedot
CONN MALE COUPLER1410629CONN MALE COUPLER-0 - ImmediateSee Page for PricingNäytä tiedot
CONN MALE COUPLER1409205CONN MALE COUPLER-0 - ImmediateSee Page for PricingNäytä tiedot
CONN MALE COUPLER1410655CONN MALE COUPLER-0 - ImmediateSee Page for PricingNäytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausKoodattu, avainnettuSaatavana oleva määrä HintaNäytä tiedot
PRC PROTECTIVE CAP 1.5MM-6.0MM1409236PRC PROTECTIVE CAP 1.5MM-6.0MM-0 - Immediate$2.35Näytä tiedot
PRC PROTECTIVE CAP 1.5MM-6.0MM1409237PRC PROTECTIVE CAP 1.5MM-6.0MM-0 - Immediate$2.41Näytä tiedot
PRC TEST PLUG 1.5MM-6.0MM1621326PRC TEST PLUG 1.5MM-6.0MM-1 - Immediate$29.75Näytä tiedot
CIRC CONN RELEASE LATCH GREEN1002290CIRC CONN RELEASE LATCH GREEN-0 - Immediate$0.51Näytä tiedot
CIRC CONN RELEASE LATCH GRAY1002292CIRC CONN RELEASE LATCH GRAY-1 - Immediate$0.51Näytä tiedot
CIRC CONN RELEASE LATCH BLUE1002293CIRC CONN RELEASE LATCH BLUE-43 - Immediate$0.51Näytä tiedot
CIRC CONN CODING ELEMENT BLUE1014455CIRC CONN CODING ELEMENT BLUE-71 - Immediate$1.08Näytä tiedot
CIRC CONN CODING ELEMENT GREEN1014456CIRC CONN CODING ELEMENT GREEN-49 - Immediate$1.20Näytä tiedot
CIRC CONN CODING ELEMENT GRAY1014457CIRC CONN CODING ELEMENT GRAY-50 - Immediate$1.08Näytä tiedot
CIRC CONN CODING ELEMENT BLACK1014496CIRC CONN CODING ELEMENT BLACK-0 - Immediate$1.16Näytä tiedot
CONN HOUSING FRONT MOUNT1065795CONN HOUSING FRONT MOUNT-1 - Immediate$3.75Näytä tiedot
CONN HOUSING FRONT MOUNT RA1065796CONN HOUSING FRONT MOUNT RA-4 - Immediate$8.07Näytä tiedot
CONN HOUSING RA1065798CONN HOUSING RA-5 - Immediate$9.61Näytä tiedot
PRC TEST PLUG 1.5MM-6.0MM1621325PRC TEST PLUG 1.5MM-6.0MM-1 - Immediate$40.46Näytä tiedot
PRC NUT FT M25 BLACK1457937PRC NUT FT M25 BLACK-0 - Immediate$1.25Näytä tiedot
Updated: 2019-06-20
Published: 2015-10-12