E-Mobility CHARX Charge Inlets

Phoenix Contact’s CHARX charge inlets improve temperature sensing and connection between the cables and contacts

Image of Phoenix Contact's E-Mobility CHARX Charge InletsPhoenix Contact’s E-Mobility Generation 4 CHARX charge inlets allow high-power charging up to 250 A continuous and up to 500 A on a temporary basis. The generation includes a version with a cable cross-section of 95 mm2 for DC charging at the higher amps. Core elements of the charging inlet have been engineered to improve temperature sensing and connection technology between the cables and contacts.

Features
  • DC cable cross-sections up to 95 mm2
  • Covers various charging standards, cable lengths, cable cross-sections, and locking actuators
  • Rated for up to 1000 V
  • Integrated temperature sensors for precise temperature monitoring at each DC power contact transmit the temperature measurement data to the vehicle
  • Charging inlets feature an optimized sealing system to achieve an IP67 degree of protection with additional IP6K6K/IP6K9K on the front
  • The external dimensions and mounting dimensions of the CCS type 1 and CCS type 2 charging inlets are identical
Applications
  • Electric vehicle charging

Type 1 North American Inlets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1210900CORD IEC62196-3 TO 62196-2 6.56'8 - Immediate
21 - Factory Stock
$619.35Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1162178CORD IEC62196-3 TO 62196-2 6.56'2 - Immediate$562.63Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1194398CORD IEC62196-3 TO 62196-2 6.56'23 - Immediate
92 - Factory Stock
$523.54Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1162163CORD IEC62196-3 TO 62196-2 6.56'10 - Immediate
37 - Factory Stock
$681.69Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1210902CORD IEC62196-3 TO 62196-2 6.56'30 - Immediate
26 - Factory Stock
$590.68Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1211595CORD IEC62196-3 TO 62196-2 6.56'0 - Immediate$543.94Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1211606CORD IEC62196-3 TO 62196-2 6.56'1 - Immediate
1 - Factory Stock
$607.68Näytä tiedot
CORD 10/20AWG IEC 62196-2 13.12'1623909CORD 10/20AWG IEC 62196-2 13.12'0 - Immediate
21 - Factory Stock
$278.82Näytä tiedot

Type 2 European Inlets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1270310CORD IEC62196-3 TO 62196-2 6.56'1 - Immediate
1 - Factory Stock
$562.63Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1211206CORD IEC62196-3 TO 62196-2 6.56'1 - Immediate
1 - Factory Stock
$624.68Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1211210CORD IEC62196-3 TO 62196-2 6.56'2 - Immediate$584.73Näytä tiedot
CORD IEC 62196-3 TO CABLE 6.56'1270297CORD IEC 62196-3 TO CABLE 6.56'1 - Immediate$535.44Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1162148CORD IEC62196-3 TO 62196-2 6.56'4 - Immediate$603.43Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1162144CORD IEC62196-3 TO 62196-2 6.56'1 - Immediate$615.33Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1211201CORD IEC62196-3 TO 62196-2 6.56'4 - Immediate$551.85Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1162095CORD IEC62196-3 TO 62196-2 6.56'1 - Immediate$678.22Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1211202CORD IEC62196-3 TO 62196-2 6.56'2 - Immediate$557.57Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1211212CORD IEC62196-3 TO 62196-2 6.56'1 - Immediate
1 - Factory Stock
$642.52Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1162150CORD IEC62196-3 TO 62196-2 6.56'1 - Immediate$577.93Näytä tiedot
CORD IEC 62196-3 TO CABLE 6.56'1270301CORD IEC 62196-3 TO CABLE 6.56'1 - Immediate$692.67Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1211220CORD IEC62196-3 TO 62196-2 6.56'1 - Immediate$650.17Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1211222CORD IEC62196-3 TO 62196-2 6.56'1 - Immediate$624.68Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1211221CORD IEC62196-3 TO 62196-2 6.56'1 - Immediate
1 - Factory Stock
$560.93Näytä tiedot
CORD IEC62196-3 TO 62196-2 6.56'1211217CORD IEC62196-3 TO 62196-2 6.56'0 - Immediate$636.75Näytä tiedot
CORD 10/20AWG IEC62196-2 32.81'1628201CORD 10/20AWG IEC62196-2 32.81'0 - Immediate$329.83Näytä tiedot
CORD 14/20AWG IEC 62196-2 13.12'1627131CORD 14/20AWG IEC 62196-2 13.12'0 - Immediate$274.95Näytä tiedot
Published: 2021-03-30