CAPAROC Modbus Power Module

The Phoenix Contact CAPAROC Modbus TCP/IP universal communication interface power module requires no special hardware, making it easy to integrate

Image of Phoenix Contact CAPAROC Modbus Power ModuleThe Phoenix Contact CAPAROC Modbus TCP/IP power module provides 12 V and 24 V DC power to breakers installed on the current rail. This power module expands the capability to interface with various Modbus solutions. All data and signals are collected and issued via the Modbus connection to the PLC. System data can be read and set from the power module. The Modbus power module ensures consistent communication and control of the circuit breaker modules that protect the end devices.

Some types of data communicated by the Modbus power module include status per channel (on/off), current settings per channel, early warning current load at a channel when >80%, current and output voltage per channel, short-circuit and overload detection, and under and overvoltage detection. There is remote access to lock local programming changes, lock all or individual channels, or lock the user interface so no changes can be made to the system.

The Modbus TCP/IP is a universal communication interface that is easy to integrate since no special hardware is needed. All PLC manufacturers can communicate via Modbus TCP/IP utilizing tables with the necessary data registers to integrate into their system.

Features
  • Provides 12 V and 24 V DC power to breakers installed on the current rail
  • Precise, intelligent tripping recognizes different loads for maximum protection
  • Data collection provides system transparency that alerts users to respond before a failure occurs
  • Error logging keeps track of system events and reduces troubleshooting times considerably
Benefits
  • Provides machine builders the flexibility to expand their system and reliably protect their equipment
  • Eliminates downtime to achieve high levels of reliable output
  • Remote locations can monitor processes as well as reset and change nominal current settings from their phone or PC

CAPAROC Modbus Power Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
FEED-IN POWER MODULE
1687559FEED-IN POWER MODULE2 - Immediate$323.81Näytä tiedot
Published: 2025-09-30