IO-Link Masters with OPC UA and MQTT Interface

The Pepperl+Fuchs ICE2/3 with OPC UA and MQTT interface features seamless information exchange from field to software

Image of Pepperl+Fuchs, Inc. IO-Link Masters with OPC UA Interface Pepperl+Fuchs ICE2 (EtherNet/IP) and ICE3 (PROFINET) IO-Link master series support the industry’s leading protocols, including EtherNet/IP, PROFINET, and MODBUS TCP, and offer an OPC UA and MQTT interface in addition to the real-time fieldbus protocol. With MultiLink™, multiple sources can access the device in parallel and make the right data available wherever it is needed. Whether with a traditional PLC and an industrial PC or as a purely HMI, SCADA, or cloud-based application, IO-Link masters from Pepperl+Fuchs offer the most flexibility and planning reliability.

Features
  • Web-based configuration of module and IO-Link devices
  • Integrated IODD storage for more than 100 IODDs
  • M12 L-coded power connector or screw terminals/pluggable push-in connectors (DIN rail version)
  • EtherNet/IP or PROFINET, Modbus TCP, OPC UA, and MQTT support
  • Downloadable module configuration: PortVision® DX software offers network configuration, device management, and settings cloning/backup in one application
  • Eight inputs and outputs
  • Degrees of protection: IP67 (block version) and IP20 (DIN rail version)
Applications
  • Connecting IO-Link devices for factory automation, including automotive, material handling, AGV, on-machine/CNC, packaging, consumer goods manufacturing, and food and beverage
  • MultiLink allows use of a PLC protocol EtherNet/IP, Profinet, or Modbus TCP along with simultaneous use of OPC UA and MQTT for HMI, SCADA, or Cloud connection
  • OPC UA and MQTT interface allow IO-Link data to be sent directly to HMI, SCADA, or Cloud systems with no PLC required

IO-Link Masters with OPC UA and MQTT Interface

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ETHERNET IO-MODULESICA-16DI-G60A-IOETHERNET IO-MODULES4 - Immediate$226.58Näytä tiedot
ETHERNET IO-MODULESICA-AI-I/U-IO-V1ETHERNET IO-MODULES2 - Immediate$180.03Näytä tiedot
ETHERNET IO-MODULESICE2-8IOL1-G65L-V1DETHERNET IO-MODULES0 - Immediate$708.76Näytä tiedot
ETHERNET IO-MODULESICE2-8IOL-G65L-V1DETHERNET IO-MODULES0 - Immediate$608.29Näytä tiedot
ETHERNET IO-MODULESICE2-8IOL-K45P-RJ45ETHERNET IO-MODULES4 - Immediate$716.10Näytä tiedot
ETHERNET IO-MODULESICE2-8IOL-K45S-RJ45ETHERNET IO-MODULES0 - Immediate$716.10Näytä tiedot
ETHERNET IO-MODULESICE3-8IOL1-G65L-V1DETHERNET IO-MODULES0 - Immediate$708.76Näytä tiedot
ETHERNET IO-MODULESICE3-8IOL-G65L-V1DETHERNET IO-MODULES3 - Immediate$608.29Näytä tiedot
ETHERNET IO-MODULESICE3-8IOL-K45P-RJ45ETHERNET IO-MODULES3 - Immediate$716.10Näytä tiedot
ETHERNET IO-MODULESICE3-8IOL-K45S-RJ45ETHERNET IO-MODULES0 - Immediate$716.10Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 6.56'V15L-G-2M-PUR-UCIRC CBL 5POS PLUG TO WIRE 6.56'0 - ImmediateSee Page for PricingNäytä tiedot
CIRC CBL 5POS PLUG TO WIRE 16.4'V15L-G-5M-PUR-UCIRC CBL 5POS PLUG TO WIRE 16.4'1 - Immediate$53.71Näytä tiedot
CABLES/CONNECTORSV1-G-2M-PURCABLES/CONNECTORS11 - Immediate$17.61Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 16.4'V1-G-5M-PURCIRC CBL 4POS PLUG TO WIRE 16.4'20 - Immediate$28.51Näytä tiedot
CIRC CBL 4POS RCPT TO PLUG 3.28'V1-G-BK1M-PUR-U-V1-GCIRC CBL 4POS RCPT TO PLUG 3.28'1 - Immediate$34.69Näytä tiedot
CIRC CBL 4POS RCPT TO PLUG 6.56'V1-G-BK2M-PUR-U-V1-GCIRC CBL 4POS RCPT TO PLUG 6.56'2 - Immediate$30.58Näytä tiedot
CIRC CBL 4POS RCPT TO PLUG 16.4'V1-G-BK5M-PUR-U-V1-GCIRC CBL 4POS RCPT TO PLUG 16.4'10 - Immediate$35.72Näytä tiedot
CABLES/CONNECTORSV1SD-G-GN2M-PUR-E1S-V45-GCABLES/CONNECTORS2 - Immediate$47.79Näytä tiedot
CABLES/CONNECTORSV1SD-G-GN5M-PUR-E1S-V45-GCABLES/CONNECTORS0 - Immediate$63.45Näytä tiedot
Published: 2024-05-31