Intelligent Transportation

PCTEL's antennas improve the safety and efficiency of vehicles and infrastructure

Image of PCTEL's Intelligent TransportationPCTEL helps customers integrate technologies that enhance operations, lower congestion, and promote safety on railways and roads with their purpose-built wireless solutions. Users can count on a maintained connection with vandal-proof, environmentally tested antennas that withstand extreme vibration, harsh chemicals, and the ingress of water and dust.

Features
  • Maximize productivity with information flow control
  • Manage traffic congestion with real-time wireless decision making
  • Environmentally tested
Applications
  • Smart roadways
  • Smart railways
  • Smart industrial fleets

Intelligent Transportation

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF ANT 657.5MHZ DOME SMA PAN MTBGLHPDLTE-SFRF ANT 657.5MHZ DOME SMA PAN MT10 - Immediate$179.41Näytä tiedot
RF ANT 657.5MHZ DOME SMA MALEPCTHPDLTE-SFRF ANT 657.5MHZ DOME SMA MALE68 - Immediate$114.72Näytä tiedot
RF ANT 657.5MHZ DOME SMA MALEGLHPDLTE-SFRF ANT 657.5MHZ DOME SMA MALE39 - Immediate$186.14Näytä tiedot
RF ANT 657.5MHZ DOME RP-SMA PANBGLHPDLTEMIMO-SFRF ANT 657.5MHZ DOME RP-SMA PAN2 - Immediate$261.91Näytä tiedot
RF ANT 657.5MHZ DOME RP-SMA MGLHPDM3-SFRF ANT 657.5MHZ DOME RP-SMA M6 - Immediate$261.77Näytä tiedot
RF ANT 657.5MHZ DOME RP-SMA MGLHPDLTEMIMO-SFRF ANT 657.5MHZ DOME RP-SMA M62 - Immediate$271.76Näytä tiedot
RF ANT 780MHZ/2.205MHZ OMNI NMOBMLPVMB/LTERF ANT 780MHZ/2.205MHZ OMNI NMO276 - Immediate$38.02Näytä tiedot
RF ANT 780MHZ DOM N TYP FEM CONNBMLPVMB/LTE-VPRF ANT 780MHZ DOM N TYP FEM CONN107 - Immediate$56.52Näytä tiedot
RF ANT 829MHZ/2.205GHZ DOME CONNBMLPVMBLTENGPRF ANT 829MHZ/2.205GHZ DOME CONN54 - Immediate$47.96Näytä tiedot
RF ANT 1.575GHZ DOME NMO NMO MNTGPS-NMORF ANT 1.575GHZ DOME NMO NMO MNT29 - Immediate$63.48Näytä tiedot
RF ANT 825MHZ/2.205MHZ OMNI NFBMLPVMBLTENGP-VPRF ANT 825MHZ/2.205MHZ OMNI NF191 - Immediate$56.52Näytä tiedot
RF ANT 789MHZ DOME SMA MAGNGLHPDLTE-SF-MMRF ANT 789MHZ DOME SMA MAGN20 - Immediate$260.90Näytä tiedot
RF ANT 829MHZ DOME RP-SMA MAGNBGLHPDLTEMIMO-SF-MMRF ANT 829MHZ DOME RP-SMA MAGN6 - Immediate$261.91Näytä tiedot
RF ANT 789MHZ DOME RP-SMA MAGNGLHPDLTEMIMO-SF-MMRF ANT 789MHZ DOME RP-SMA MAGN27 - Immediate$271.76Näytä tiedot
RF ANT 789MHZ DOME RP-SMA MAGNGLHPDM3-SF-MMRF ANT 789MHZ DOME RP-SMA MAGN3 - Immediate$272.18Näytä tiedot
RF ANT 2.249GHZ DOME CONN MNTLPBMLPVMB/LTERF ANT 2.249GHZ DOME CONN MNT54 - Immediate$46.34Näytä tiedot
Published: 2022-08-09