EMB-91000x Embedded Antennas

PCTEL’s embedded antennas with solid mechanical construction are easy to install and integrate into tight spaces

Image of PCTEL's EMB-91000x Embedded AntennasPCTEL’s embedded antennas help device manufacturers overcome space limitations and meet aesthetic requirements without sacrificing performance. The embedded antenna portfolio consists of compact low-profile design solutions that provide wide coverage patterns in the 2.4 GHz, 5 GHz, and 6 GHz frequency bands. They are easy to install and integrate into tight spaces. The antennas offer a solid mechanical construction and are designed for portable and network devices used across different vertical markets.

The EMB-910001 horizontally polarized monopole antenna is a compact 5 GHz Wi-Fi band antenna. This compact, low-profile antenna is easy to integrate into tight spaces or multi-antenna platforms. Horizontal polarization can increase MIMO diversity or enable dual-concurrent radios.

The EMB-910002 tri-band inverted-F antenna covers 2.4 GHz, 5 GHz, and 6 GHz Wi-Fi bands for Wi-Fi, Bluetooth®, and Zigbee® technologies. This small, low-profile antenna can be integrated into small spaces and is tuned for proximate radome loading. The EMB-910002 provides consistency over a reasonable range of ground plane shapes and sizes.

The tri-band monopole EMB-910003 antenna supports 2.4 GHz, 5 GHz, and 6 GHz Wi-Fi bands with Wi-Fi, Bluetooth, and Zigbee technologies. Easy to deploy, the antenna mounts directly to a metal ground plane using two screws. This low-profile antenna is easily integrated into tight spaces or onto multi-antenna platforms. The high impedance bandwidth over 2.4 GHz enables good impedance matching and efficiency in a variety of deployment scenarios, including those compromised by obstructions. This antenna comes with a micro-coaxial cable soldered to the element terminated in a U.FL-style connector.

The EMB-910004 dual-band dipole antenna provides 2.4 GHz and 5 GHz Wi-Fi bands supporting Wi-Fi, Bluetooth, and Zigbee technologies. Designed to be mounted to a plastic support or directly to a non-metallic surface in the host product with plastic screws/nuts. This low-profile antenna design exhibits wide coverage patterns in the 2.4 and 5 GHz frequency bands. This antenna easily connects using an attached 6” micro-coax cable with a U.FL-style connector.

Features
  • Easy to integrate into tight spaces or onto multi-antenna platforms
  • Small and low-profile
  • Easy to deploy
  • Approved for use with PCTEL RM-WIFI-AC-2X2-HP 5 GHz radio modules
  • 2.4 GHz, 5 GHz, and 6 GHz Wi-Fi bands
  • Wi-Fi
  • Bluetooth
  • Zigbee
Applications
  • Portable devices
  • Network devices
  • Internet of Things (IoT)
  • Wearable devices
  • Fitness trackers
  • Sensors
  • Robotics
  • Healthcare wearables
  • Public safety and security
  • Point-of-sale (POS) terminals
  • Smart homes

EMB-91000x Embedded Antennas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WIFI EMBEDDED 5GHZ 4.3DBI 6" UFLEMB-910001WIFI EMBEDDED 5GHZ 4.3DBI 6" UFL4888 - Immediate$2.94Näytä tiedot
WIFI EMBEDDED 2.4/5/6GHZ 6" UFLEMB-910002WIFI EMBEDDED 2.4/5/6GHZ 6" UFL4819 - Immediate$2.53Näytä tiedot
WIFI EMBEDDED 2.4/5/6GHZ 6" UFLEMB-910003WIFI EMBEDDED 2.4/5/6GHZ 6" UFL4874 - Immediate$2.59Näytä tiedot
WIFI EMBEDDED 2.4/5GHZ 6" UFLEMB-910004WIFI EMBEDDED 2.4/5GHZ 6" UFL4837 - Immediate$2.82Näytä tiedot

Industrial IoT Radio Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD WIFIU.FL CARD EDGERM-WIFI-AC-2X2-HP-CARF TXRX MOD WIFIU.FL CARD EDGE10 - Immediate$78.45Näytä tiedot
RF TXRX MOD WIFIU.FL CARD EDGERM-WIFI-AC-2X2-HP-USRF TXRX MOD WIFIU.FL CARD EDGE8 - Immediate$78.45Näytä tiedot
RF TXRX MOD WIFIU.FL CARD EDGERM-WIFI-AC-2X2-HP-EURF TXRX MOD WIFIU.FL CARD EDGE10 - Immediate$134.17Näytä tiedot
RF TXRX MOD WIFIU.FL CARD EDGERM-WIFI-AC-2X2-HP-UKRF TXRX MOD WIFIU.FL CARD EDGE0 - Immediate$114.95Näytä tiedot
Published: 2024-01-11