5G NR (FR1) Low-Profile Vertical Antennas

PCTEL’s MIL-STD-810-G, SAE J1455, and IEC 68-2-32 cellular and ISM antennas are used for intelligent ‎transportation system (ITS) and Industrial Internet of Things (IIoT) applications

Image of PCTEL’s 5G NR (FR1) Low-Profile Vertical AntennasPCTEL’s cellular, Wi-Fi 6E, Bluetooth®, and Bluetooth Low Energy (BLE) antennas support the high-speed requirements of complex RF ‎communication systems used for ITS and IIoT applications. 5G NR or Wi-Fi 6E devices supporting frequencies from 600 MHz to 7.1 ‎GHz have the perfect pair with the BMLPV5000 family‎.

Features
  • Environmentally tested to MIL-STD-810-G, SAE J1455, and IEC 68-2-32
  • Multiband coverage with no tuning required
  • N female termination option (-VP) available
  • Attractive, low-profile design
Applications
  • Mobile and fixed
  • ITS
  • IIoT

5G NR (FR1) Low-Profile Vertical Antennas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF ANT 600-7.1GHZ OMNI NMO THBMLPV5000RF ANT 600-7.1GHZ OMNI NMO TH875 - Immediate$45.40Näytä tiedot
RF ANT 789MHZ DOME CONN MNTBMLPV5000-VPRF ANT 789MHZ DOME CONN MNT233 - Immediate$56.66Näytä tiedot

Related Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PERMANENT MOBILE MOUNT LOW FREQ.MLFML195CPERMANENT MOBILE MOUNT LOW FREQ.12 - Immediate$19.54Näytä tiedot
MAG BASE, LOW FREQUENCY, CHROMEGMLFML195CMAG BASE, LOW FREQUENCY, CHROME218 - Immediate$38.01Näytä tiedot
Published: 2022-05-18