RF Connectivity Solutions for Military Drone and UAV Systems

Pasternack rugged RF cable assemblies, connectors, and antennas are engineered for secure, high-performance connectivity in military drone and UAV applications

Image of Pasternack RF Connectivity Solutions for Military Drone and UAV SystemsPasternack, an Infinite Electronics company, provides high-reliability RF connectivity solutions designed to meet the demanding requirements of military drone and unmanned aerial vehicle (UAV) systems. These solutions support mission-critical communication, navigation, and signal transmission across harsh and dynamic environments where performance and durability are essential.

This portfolio includes precision RF cable assemblies, rugged connectors, adapters, and high-performance antennas optimized for aerospace and defense applications. Engineered for consistent impedance, low insertion loss, and excellent shielding effectiveness, these components help ensure reliable signal integrity for command and control links, telemetry systems, and onboard communications.

Designed to withstand vibration, temperature extremes, and environmental exposure, these RF solutions are well-suited for airborne platforms where size, weight, and performance (SWaP) considerations are critical. Antenna solutions within this offering support GPS and RF communication needs, enabling accurate positioning and dependable connectivity in complex operational environments.

Features
  • High-reliability RF components for aerospace and defense
  • Low insertion loss
  • Excellent shielding
  • Rugged construction for harsh environments
  • Support for GPS and RF communication
  • Precision connectors and adapters
  • Lightweight and compact designs
  • Wide frequency support
  • Durable materials
  • Industry-standard RF interfaces
Applications
  • Military drones and UAV systems
  • Command and control communications
  • GPS positioning and navigation
  • Telemetry transmission
  • ISR platforms
  • Aerospace electronics
  • Ground control stations
  • Secure RF links
  • Radar systems
  • Tactical communications

RF Cable Assemblies and Components

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
C-band Omni Antenna 4.4 GHz to 5PEANOM1141C-band Omni Antenna 4.4 GHz to 50 - Immediate$1,176.70Näytä tiedot
BNC Twinax Jack Bulkhead Mount CPE44114BNC Twinax Jack Bulkhead Mount C0 - Immediate
1 - Factory Stock
$102.57Näytä tiedot
SMA Female Right Angle BulkheadPE4545SMA Female Right Angle Bulkhead14 - Immediate
1041 - Factory Stock
$68.48Näytä tiedot
COAX ADAPT SMA TO SMAPE8266COAX ADAPT SMA TO SMA3 - Immediate$67.45Näytä tiedot
COAX ADAPT 3.5MM TO 3.5MMPE91685COAX ADAPT 3.5MM TO 3.5MM1 - Immediate
14 - Factory Stock
$165.39Näytä tiedot
Bandpass Filter With SMA FemalePE8739ABandpass Filter With SMA Female0 - Immediate
67 - Factory Stock
$897.07Näytä tiedot
ISOLATOR WITH 18 DB ISOLATION FRPE8303ISOLATOR WITH 18 DB ISOLATION FR0 - Immediate
74 - Factory Stock
$474.35Näytä tiedot

Antenna Solutions

KuvaManufacturer Part NumberKuvausRF-perhe/standardiTaajuusryhmäTaajuus (keskikohta/kaista)Saatavana oleva määrä HintaNäytä tiedot
GPS Active Antenna, 1597 MHz toPEANGPS1009GPS Active Antenna, 1597 MHz toNavigointiUHF (1GHz – 2GHz)1,602GHz0 - Immediate
2 - Factory Stock
$373.17Näytä tiedot
Published: 2026-04-16