RF Coaxial Connectors and Terminations

Pasternack precision SMA, N-Type, and mini-SMP connector solutions are engineered for high-frequency RF and microwave systems

Image of Pasternack RF Coaxial Connectors and TerminationsThe Pasternack coaxial product portfolio includes precision adapters, connectors, and terminations that support a wide range of RF and microwave applications. Among the featured parts, PE6185 is a 10 W N‑male termination capable of absorbing unused signals up to 6 GHz. PE9620 is a precision bulkhead SMA female-to-female adapter rated to 18 GHz, ideal for panel mounting and test fixtures. PE44489 is a mini‑SMP surface-mount plug designed to operate up to 65 GHz in compact, high-frequency modules. Together, these components offer connectivity and signal integrity solutions from DC to mmWave.

Features
  • RF load for terminating unused ports, rated to 10 W, and IP68 sealed
  • SMA bulkhead adaptor for panel-to-panel RF connections, up to 18 GHz
  • Mini-SMP surface-mount plug for compact, high-frequency designs up to 65 GHz
Applications
  • Termination of unused RF ports in test setups
  • Panel-to-cable interconnects in systems or instrumentation
 
  • High-frequency module design needing compact connectors
  • Microwave and millimeter-wave systems, test benches, and assemblies

RF Coaxial Connectors and Terminations

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
10 Watt RF Load Up to 6 GHz WithPE618510 Watt RF Load Up to 6 GHz With11 - Immediate$189.80Näytä tiedot
COAX ADAPT SMA TO SMAPE9620COAX ADAPT SMA TO SMA134 - Immediate
775 - Factory Stock
$84.74Näytä tiedot
Mini SMP Male Full Detent ConnecPE44489Mini SMP Male Full Detent Connec51 - Immediate
1581 - Factory Stock
$70.53Näytä tiedot
Published: 2025-11-11