PE9067 Isolated Ground Bulkhead Mount Adapter

Pasternack’s SMA female to SMA female RF adapter is ideal for external connections on product enclosures

Image of Pasternack's PE9067 Isolated Ground Bulkhead Mount AdapterPasternack's PE9067 SMA to SMA adapter with plastic isolator has a user-friendly coaxial design that makes connecting RF devices a breeze. With a 50 ohm impedance, this adapter is precision-made to meet industry standards for RF components, ensuring reliable performance.

Designed to handle frequencies up to 12.4 GHz, this SMA adapter allows users to seamlessly integrate RF devices for enhanced connectivity. The SMA female to SMA female design simplifies the connection process, offering a straightforward solution for users' needs.

Crafted with quality in mind, the PE9067 features a straight body for easy setup. This in-line RF adapter maintains signal integrity while enabling hassle-free connections. It is ISO 9001:2015 certified.

The PE9067 finds application across a range of industries, including telecommunications, aerospace, defense, and research. Its precise attenuation capabilities make it ideal for power leveling, gain compensation, and signal calibration in various RF systems.

Features
  • Max. VSWR of 1:35:1 up to 12.4 GHz
  • Isolated ground
  • SMA interface compliant with MIL-STE-348
  • Contact plating according to MIL-G-45204
  • Gold over nickel-plated beryllium copper contact
Applications
  • General purpose testing
  • Rack mounted equipment
  • Wireless communications systems
  • Satellite communications
  • RF prototyping
Updated: 2025-10-29

PE9067 Isolated Ground Bulkhead Mount Adapter

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX ADAPT SMA TO SMAPE9067COAX ADAPT SMA TO SMA353 - Immediate$71.55Näytä tiedot
Published: 2023-09-05