THERM-A-GAP PAD 80 Thermally-Conductive Gap Filler Pads

Parker Chomerics' high-performance gap filler pad is thermally conductive

Image of Parker Chomerics' THERM-A-GAP PAD 80 Thermally Conductive Gap Filler PadsTHERM-A-GAP PAD 80 by Parker Chomerics is a high-performance, thermally-conductive gap filler pad, boasting an average thermal conductivity of 8.3 W/m-K. This pad excels in transferring heat across various thicknesses while ensuring minimal compression forces and adaptability to fit between mating surfaces.

THERM-A-GAP PAD 80 is specifically crafted to function as a proficient thermal bridge between heat sinks and components that generate heat in electronic devices. It effectively addresses the challenges of uneven and rough surfaces, as well as air gaps that may be present.

Features
  • 8.3 W/m-K thermal conductivity
  • Very low compression force
  • Electrically isolating
  • UL 94 V-0 flammability rating
  • Version “A” offers high-strength acrylic PSA for permanent attachment
  • Passes NASA outgassing requirements
Applications
  • 5G and telecom equipment
  • Smart home devices
  • Automotive electronics
  • LEDs
  • Power supplies
  • Computing modules and servers
  • Memory and data storage units

THERM-A-GAP PAD 80 Thermally-Conductive Gap Filler Pads

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM-A-GAP PAD80G 8.3 W/M-K GAP61-04-1015-PAD80GTHERM-A-GAP PAD80G 8.3 W/M-K GAP53 - Immediate$121.78Näytä tiedot
THERM-A-GAP PAD80A 8.3 W/M-K GAP62-03-1015-PAD80ATHERM-A-GAP PAD80A 8.3 W/M-K GAP87 - Immediate$143.24Näytä tiedot
THERM-A-GAP PAD80G 8.3 W/M-K GAP61-06-1015-PAD80GTHERM-A-GAP PAD80G 8.3 W/M-K GAP0 - Immediate$135.07Näytä tiedot
THERM-A-GAP PAD80A 8.3 W/M-K GAP62-04-1015-PAD80ATHERM-A-GAP PAD80A 8.3 W/M-K GAP72 - Immediate$145.18Näytä tiedot
THERM-A-GAP PAD80G 8.3 W/M-K GAP61-08-1015-PAD80GTHERM-A-GAP PAD80G 8.3 W/M-K GAP40 - Immediate$195.88Näytä tiedot
THERM-A-GAP PAD80G 8.3 W/M-K GAP61-02-1015-PAD80GTHERM-A-GAP PAD80G 8.3 W/M-K GAP0 - Immediate$100.66Näytä tiedot
THERM-A-GAP PAD80G 8.3 W/M-K GAP61-10-1015-PAD80GTHERM-A-GAP PAD80G 8.3 W/M-K GAP0 - Immediate$222.78Näytä tiedot
THERM-A-GAP PAD80G 8.3 W/M-K GAP61-16-1015-PAD80GTHERM-A-GAP PAD80G 8.3 W/M-K GAP0 - Immediate$382.15Näytä tiedot
Published: 2024-02-13