THERM-A-GAP™ PAD 70TP Thermally Conductive Gap Filler Pads

Parker Chomerics' THERM-A-GAP PAD 70TP 7.0 W/m-K thermally conductive pad offers exceptional thermal efficiency and enduring stability

Image of Parker Chomerics' THERM-A-GAP™ PAD 70TP Gap Filler PadsParker Chomerics’ THERM‐A‐GAP PAD 70TP is a high-performing, highly conformable thermally conductive gap filler pad, demonstrating a typical thermal conductivity of 7.0 W/m‐K. It offers exceptional thermal efficiency and enduring stability, outperforming traditional thermal pads while requiring very little compression force.

THERM‐A‐GAP PAD 70TP is engineered to facilitate effective heat exchange between electronic components and their corresponding cooling elements, such as heat sinks. Its physical characteristics enable it to provide high-level adaptability and reduce the compressive stress on the underlying electronics.

The "TP" in the product name signifies "thermal putty," distinguishing it from other gap pads. This material is designed for a static, one-time assembly, as it will permanently adapt to fill air gaps created by uneven or rough surface textures.

Features
  • 7.0 W/m-K thermal conductivity
  • Highly conformable, soft
  • Low deflection force
  • Electrically isolating
  • One-time assembly
Applications
  • Telecom equipment
  • PC board-to-chassis
  • Thermally enhanced BGAs
  • Memory packages and modules
  • GPU and CPU
  • Industrial devices

THERM-A-GAP™ PAD 70TP Gap Filler Pads

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-03-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K G20 - Immediate$96.44Näytä tiedot
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-04-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K G14 - Immediate$101.18Näytä tiedot
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-03-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K G0 - Immediate$126.60Näytä tiedot
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-06-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K G0 - Immediate$141.16Näytä tiedot
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-04-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K G0 - Immediate$145.67Näytä tiedot
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-08-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K G0 - Immediate$176.47Näytä tiedot
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-06-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K G0 - Immediate$174.02Näytä tiedot
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-10-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K G14 - Immediate$218.40Näytä tiedot
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-08-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K G0 - Immediate$216.29Näytä tiedot
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-10-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K G0 - Immediate$251.46Näytä tiedot
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-12-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K G0 - Immediate$280.41Näytä tiedot
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-12-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K G0 - Immediate$286.77Näytä tiedot
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-16-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K G0 - Immediate$354.61Näytä tiedot
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-16-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K G0 - Immediate$357.25Näytä tiedot
Published: 2024-01-31