THERM-A-GAP™ GEL 50VT Thermally Conductive Gel

Parker Chomerics' 5.2 W/m-K high-reliability thermal gel is fully cured and dispensable

Image of Parker Chomerics' THERM-A-GAP GEL 50VT Thermally Conductive Gel Parker Chomerics' THERM-A-GAP GEL 50VT is a reworkable, high-performance, one-component silicone, dispensable thermal interface gel material with 5.2 W/m-K typical thermal conductivity. GEL 50VT was developed to conduct heat away from electronics to heatsinks or enclosures and to perform reliably in vertical and/or high-vibration applications. The VT suffix in the product name stands for vertical tackiness.

Features
  • Resistant to slump in vertical applications
  • High vibrational reliability
  • Typical thermal conductivity: 5.2 W/m-K
  • High tackiness
  • Very low compression forces
  • Reworkable
  • No secondary curing required
  • Single-component
Applications
  • Telecommunications infrastructure
  • Automotive sensors and modules
  • Consumer devices
  • Energy storage applications
  • Defense electronics
  • Industrial equipment

THERM-A-GAP™ GEL 50VT Thermally Conductive Gel

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM-A-GAP GEL50VT 5.2W/MK30CC65-02-GEL50VT-0030THERM-A-GAP GEL50VT 5.2W/MK30CC19 - Immediate$48.21Näytä tiedot
THERM-A-GAP GEL50VT 5.2W/MK10CC65-00-GEL50VT-0010THERM-A-GAP GEL50VT 5.2W/MK10CC0 - Immediate$34.42Näytä tiedot
THERM-A-GAP GEL50VT 5.2W/MK180CC65-02-GEL50VT-0180THERM-A-GAP GEL50VT 5.2W/MK180CC0 - Immediate$189.61Näytä tiedot
THERM-A-GAP GEL50VT 5.2W/MK300CC65-00-GEL50VT-0300THERM-A-GAP GEL50VT 5.2W/MK300CC8 - Immediate$314.54Näytä tiedot
Published: 2024-06-20