THERM-A-GAP GEL 35VT Thermally Conductive Gel

Parker Chomerics' 35VT is 3.5 W/m-K high reliability, fully cured, dispensable thermal gel

Image of Parker Chomerics' THERM-A-GAP GEL 35VT Thermally Conductive Gel Parker Chomerics' THERM-A-GAP GEL 35VT is a reworkable, one-component silicone, dispensable thermal interface gel material with 3.5 W/m-K typical thermal conductivity. GEL 35VT was developed to conduct heat away from electronics to heat sinks or enclosures and to perform reliably in vertical and/or high vibration applications. The "VT" suffix in the product name stands for vertical tackiness.

Features
  • Resistant to slump in vertical application
  • High vibrational reliability
  • Typical thermal conductivity: 3.5 W/m-K
  • High tackiness
  • Cost-effective
  • Very low compression forces
  • Reworkable
  • No secondary curing required
Applications
  • Telecommunications infrastructure
  • Battery energy storage systems (BESS)
  • ADAS and automotive control modules
  • Automotive sensors and radar
  • Power electronics
  • Consumer electronics
  • Industrial electronic equipment

THERM-A-GAP GEL 35VT Thermally Conductive Gel

KuvaManufacturer Part NumberKuvausKoko/mitatSaatavana oleva määrä HintaNäytä tiedot
THERM-A-GAP GEL35VT 3.5W/MK300CC65-00-GEL35VT-0300THERM-A-GAP GEL35VT 3.5W/MK300CC300cc ruisku0 - Immediate$216.35Näytä tiedot
THERM-A-GAP GEL35VT 3.5W/MK 10CC65-00-GEL35VT-0010THERM-A-GAP GEL35VT 3.5W/MK 10CC10cc ruisku30 - Immediate$27.90Näytä tiedot
THERM-A-GAP GEL35VT 3.5W/MK 30CC65-02-GEL35VT-0030THERM-A-GAP GEL35VT 3.5W/MK 30CC30cc ruisku84 - Immediate$38.09Näytä tiedot
THERM-A-GAP GEL35VT 3.5W/MK180CC65-02-GEL35VT-0180THERM-A-GAP GEL35VT 3.5W/MK180CC180cc ruisku0 - Immediate$144.94Näytä tiedot
Published: 2024-06-26