THERM-A-GAP™ 976 Thermally Conductive Gap Filler Pads

Parker Chomerics' THERM-A-GAP 976 feature 5.0 W/m-K thermal conductivity and excellent performance

Image of Parker Chomerics' THERM-A-GAP™ 976 Thermally Conductive Gap Filler PadsParker Chomerics' THERM-A-GAP 976 thermally conductive gap filler pads provide a low hardness (40 Shore 00) solution with 5.0 W/m-K of thermal conductivity. THERM-A-GAP 976 provides excellent thermal performance and is supplied on an acrylic pressure sensitive adhesive (PSA) for improved application as well as a fiberglass reinforcement layer for tear strength and rework capabilities. THERM-A-GAP 97X series gap fillers offer the highest thermal conductivity for low to moderate clamping force applications.

Features and Benefits

  • 5.0 W/m-K thermal conductivity
  • Supplied with pressure sensitive adhesive for ease of use
  • Fiberglass reinforced for improved tear strength and improved rework capabilities
  • Fully RoHS compliant

Applications

  • Telecommunications equipment
  • Consumer electronics
  • Automotive electronics (ECUs)
  • LEDs and lighting
  • Power conversion
  • Power semiconductors

THERM-A-GAP™ 976 Thermally Conductive Gap Filler Pads

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM PAD 228.6MMX304.8MM GOLD61-04-0912-976THERM PAD 228.6MMX304.8MM GOLD18 - Immediate$283.28Näytä tiedot
THERM PAD 228.6MMX304.8MM GOLD61-08-0912-976THERM PAD 228.6MMX304.8MM GOLD0 - Immediate$477.60Näytä tiedot
Published: 2018-11-29