THERM-A-GAP™ 974 Thermally Conductive Gap Filler Pads

Parker Chomerics' THERM-A-GAP 974 offers 6.0 W/m-K thermal conductivity and excellent performance

Image of Parker Chomerics' THERM-A-GAP™ 974 Thermally Conductive Gap Filler PadsParker Chomerics' THERM-A-GAP 974 thermally conductive gap filler pads provide a low hardness (40 Shore 00) solution with 6.0 W/m-K of thermal conductivity. THERM-A-GAP 974 provides excellent thermal conductivity and is supplied on an acrylic pressure sensitive adhesive (PSA) for improved application. THERM-A-GAP 97X series gap fillers offer the highest thermal conductivity for low to moderate clamping force applications.

Applications
  • Telecommunications equipment
  • Consumer electronics
  • Automotive electronics (ECUs)
  • LEDs and lighting
  • Power conversion
  • Power semiconductors
Features and Benefits
  • 6.0 W/m-K thermal conductivity
  • Fully RoHS compliant
  • Supplied with pressure sensitive adhesive for ease of use

THERM-A-GAP™ 974 Thermally Conductive Gap Filler Pads

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM PAD 228.6MMX304.8MM W/ADH62-04-0912-974THERM PAD 228.6MMX304.8MM W/ADH0 - Immediate$307.83Näytä tiedot
THERM PAD 228.6MMX304.8MM W/ADH62-08-0912-974THERM PAD 228.6MMX304.8MM W/ADH0 - Immediate$418.52Näytä tiedot
Published: 2018-11-29