SOFT-SHIELD® 3500 EMI Shielding Gaskets

Parker Chomerics’ SOFT-SHIELD 3500 shielding gaskets feature low closure force for optimum performance

Image of Parker Chomerics' SOFT-SHIELD® 3500 EMI Shielding GasketsParker Chomerics’ SOFT-SHIELD 3500 fabric-over-foam (FoF) low-closure EMI shielding gaskets are perfect for indoor applications. Available in strip form, it is an ideal solution for EMI shielding and electrical grounding in shear and compression. By combining the shielding effectiveness of an electrically conductive fabric and the conformability afforded by a foam core construction, the SOFT-SHIELD 3500 ensures both high shielding and reliability for the life of the equipment.

Features
  • >100 dB shielding effectiveness 20 MHz to 10 GHz
  • Low closure force for optimum performance
  • Available with or without nonconductive pressure-sensitive adhesive (PSA)
  • Low compression set of less than 15%
  • Over 250 profiles available to the market
  • Readily available in bulk, cut to length, or with cut-outs/features
Applications
  • Server faceplates and blade cards
  • Electronic enclosures
  • Consumer electronics
  • Door seals
  • EMI window/vent seals
  • Grounding applications

SOFT-SHIELD® 3500 EMI Shielding Gaskets

KuvaManufacturer Part NumberKuvausMuotoLeveysKorkeusSaatavana oleva määrä HintaNäytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3217-02400RFI FOF GASKET NI/CU ADHsuorakulmio0,197" (5,00mm)0,039" (0,99mm)193 - Immediate$7.49Näytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3211-02400RFI FOF GASKET NI/CU ADHsuorakulmio0,118" (3,00mm)0,039" (0,99mm)0 - Immediate$6.40Näytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3042-02400RFI FOF GASKET NI/CU ADHsuorakulmio0,472" (11,99mm)0,015" (0,38mm)280 - Immediate$4.85Näytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3616-02400RFI FOF GASKET NI/CU ADHD-muoto0,256" (6,50mm)0,134" (3,40mm)536 - Immediate$5.09Näytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3607-02400RFI FOF GASKET NI/CU ADHD-muoto0,150" (3,81mm)0,060" (1,52mm)580 - Immediate$5.77Näytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3128-02400RFI FOF GASKET NI/CU ADHsuorakulmio0,252" (6,40mm)0,126" (3,20mm)133 - Immediate$5.73Näytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3133-02400RFI FOF GASKET NI/CU ADHsuorakulmio0,276" (7,01mm)0,079" (2,01mm)0 - Immediate$4.27Näytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3176-02400RFI FOF GASKET NI/CU ADHNeliö0,500" (12,70mm)0,500" (12,70mm)196 - Immediate$8.10Näytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3803-02400RFI FOF GASKET NI/CU ADHC-taitto0,315" (8,00mm)0,315" (8,00mm)59 - Immediate$8.25Näytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3643-02400RFI FOF GASKET NI/CU ADHD-muoto0,500" (12,70mm)0,375" (9,53mm)765 - Immediate$9.73Näytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3174-02400RFI FOF GASKET NI/CU ADHsuorakulmio0,500" (12,70mm)0,250" (6,35mm)1894 - Immediate$9.83Näytä tiedot
RFI FOF GASKET NI/CU ADH77-12-3149-02400RFI FOF GASKET NI/CU ADHsuorakulmio0,375" (9,53mm)0,250" (6,35mm)368 - Immediate$9.93Näytä tiedot
Published: 2024-05-20