CHO-THERM® 1674 Commercial Grade Electrical Insulator Pads

Parker Chomerics' CHO-THERM 1674 1.0 W/m-K thermal conductivity, ideal for commercial or general-purpose applications

Image of Parker Chomerics' CHO-THERM 1674 Commercial Grade Electrical Insulator PadsParker Chomerics' CHO-THERM 1674 commercial grade electrical insulator pads are good general-purpose pads that pass NASA outgassing and have a thermal conductivity of 1.0 W/m-k. The blue 1674 pad is silicone-based with a fiberglass reinforcement layer.

CHO-THERM commercial grade thermal insulator pads are designed for use where solid thermal and electrical properties are required at an economical price. These products are offered as dry pads, or with an optional adhesive (PSA) layer for attachment. Materials with PSA are available die-cut on continuous rolls. Versions are offered with either polyimide or fiberglass reinforcement to protect pads against tear, cut-through, and punctures.

Product Attributes

  • Original commercial grade pad with good thermal and electrical properties
  • Available in economical kiss-cut format on continuous rolls for easy to peel and stick application
  • Available with and without acrylic pressure sensitive adhesive (PSA)
  • Passes NASA outgassing

Features and Benefits

  • Good thermal properties
  • Good to excellent dielectric strength
  • Excellent mechanical strength and puncture resistance
  • UL 94 V-0 flammability rating
  • Meet RoHS specifications

Applications

  • Power conversion equipment
  • Power supplies and UPS
  • Power semiconductors
  • Automotive electronics
  • Motor and engine controllers
  • Televisions and consumer electronics

CHO-THERM® 1674 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM PAD 18.03MMX12.7MM W/ADH60-12-8302-1674THERM PAD 18.03MMX12.7MM W/ADH5659 - Immediate$0.48Näytä tiedot
THERM PAD 18.03MMX12.7MM BLUE60-11-8302-1674THERM PAD 18.03MMX12.7MM BLUE27178 - Immediate$0.61Näytä tiedot
THERM PAD 17.45MMX14.28MM BLUE60-11-5791-1674THERM PAD 17.45MMX14.28MM BLUE25011 - Immediate$0.32Näytä tiedot
THERM PAD 19.05MMX12.7MM W/ADH60-12-D394-1674THERM PAD 19.05MMX12.7MM W/ADH1602 - Immediate$0.49Näytä tiedot
THERM PAD 35.81X20.57MM BLUE60-11-D401-1674THERM PAD 35.81X20.57MM BLUE1145 - Immediate$0.56Näytä tiedot
THERM PAD 40.46X27.94MM BLUE60-11-4511-1674THERM PAD 40.46X27.94MM BLUE1247 - Immediate$1.07Näytä tiedot
THERM PAD 34.93X20.96MM BLUE60-11-4997-1674THERM PAD 34.93X20.96MM BLUE1218 - Immediate$1.27Näytä tiedot
THERM PAD 21.72MMX14.28MM BLUE60-11-D397-1674THERM PAD 21.72MMX14.28MM BLUE3852 - Immediate$0.47Näytä tiedot
THERM PAD 21.72MMX14.28MM W/ADH60-12-D397-1674THERM PAD 21.72MMX14.28MM W/ADH1097 - Immediate$0.54Näytä tiedot
THERM PAD 17.45MMX14.28MM W/ADH60-12-5791-1674THERM PAD 17.45MMX14.28MM W/ADH493 - Immediate$1.02Näytä tiedot
Published: 2018-10-09