CHO-MASK® II EMI Foil Tape

Parker Chomerics' CHO-MASK II is more cost-effective and environmentally friendly than other plating and coating methods

Image of Parker Chomerics' CHO-MASK® II EMI Foil Tape Parker Chomerics' CHO-MASK II is an EMI foil tape layered with a polyester paint masking meant to provide a conductive non-corroding surface on painted metal electronic enclosures. The CHO-MASK II is applied onto a clean, metal frame of a cabinet or enclosure where electrical conductivity is required. It is then painted over and cured according to the required steps. Once the paint is cured, the polyester backing is removed to expose a clean, electrically conductive path that can be combined with EMI gaskets or provide grounding points.

Features
  • More cost-effective and environmentally friendly than plating and coating methods
  • Peel-off mask is removed easily at any time, at any temperature
  • Mask is recessed from edges for paint overlap and corrosion protection
  • Solvent/chemical resistant
  • Maintains performance after 10,000 door closure cycle
  • Passes MIL-STD-810 Salt Fog testing
  • Foil tape meets MIL-T-47012
  • Tin-plating on foil meets MIL-T-10727
  • Pressure-sensitive adhesive contains highly stable, conductive particles for long term reliability
  • When used in conjunction with Parker Chomerics EMI gaskets, provides effective EMI shielding performance

Applications

  • Metal electrical enclosures
  • Server racks
  • Communications racks

CHO-MASK® II EMI Foil Tape

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF EMI CHO-MASK II 0.5"X108YARDCMT-HT-108-0500RF EMI CHO-MASK II 0.5"X108YARD8 - Immediate$728.43Näytä tiedot
RF EMI CHO-MASK II 1.0"X108YARDCMT-HT-108-1000RF EMI CHO-MASK II 1.0"X108YARD14 - Immediate$1,171.75Näytä tiedot
RF EMI SHLDING TAPE 98.75MX0.5"CMT-ST-108-0500RF EMI SHLDING TAPE 98.75MX0.5"2 - Immediate$720.54Näytä tiedot
RF EMI SHIELD TAPE 98.75MX0.429"CMT-ST-108-0430RF EMI SHIELD TAPE 98.75MX0.429"3 - Immediate$603.82Näytä tiedot
RF EMI SHIELD TAPE 98.75MX0.626"CMT-HT-108-0625RF EMI SHIELD TAPE 98.75MX0.626"2 - Immediate$874.08Näytä tiedot
RF EMI SHIELD TAPE 98.75MX0.752"CMT-HT-108-0750RF EMI SHIELD TAPE 98.75MX0.752"10 - Immediate$938.78Näytä tiedot
RF EMI SHIELD TAPE 98.75MX0.75"CMT-ST-108-0750RF EMI SHIELD TAPE 98.75MX0.75"3 - Immediate$1,031.76Näytä tiedot
RF EMI SHIELD TAPE 98.75MX1.748"CMT-ST-108-1750RF EMI SHIELD TAPE 98.75MX1.748"3 - Immediate$1,884.69Näytä tiedot
RF EMI SHIELD TAPE 98.75MX1.748"CMT-HT-108-1750RF EMI SHIELD TAPE 98.75MX1.748"1 - Immediate$1,997.23Näytä tiedot
RF EMI SHIELDING TAPE 98.75MX1"CMT-ST-108-1000RF EMI SHIELDING TAPE 98.75MX1"6 - Immediate$1,259.84Näytä tiedot
RF EMI SHLDING TAPE 98.75MX1.5"CMT-HT-108-1500RF EMI SHLDING TAPE 98.75MX1.5"1 - Immediate$1,665.71Näytä tiedot
RF EMI SHIELD TAPE 98.75MX0.799"CMT-HT-108-0800RF EMI SHIELD TAPE 98.75MX0.799"0 - Immediate$1,014.04Näytä tiedot
RF EMI SHIELD TAPE 98.75MX0.429"CMT-HT-108-0430RF EMI SHIELD TAPE 98.75MX0.429"0 - Immediate$700.31Näytä tiedot
RF EMI SHIELD TAPE 98.75MX0.063"CMT-ST-108-0625RF EMI SHIELD TAPE 98.75MX0.063"1 - Immediate$847.75Näytä tiedot
RF EMI SHIELDING TAPE 98.75MX1"CMT-HT1-108-1000RF EMI SHIELDING TAPE 98.75MX1"2 - Immediate$1,446.65Näytä tiedot
RF EMI SHLDING TAPE 98.75MX1.5"CMT-ST-108-1500RF EMI SHLDING TAPE 98.75MX1.5"0 - Immediate$1,684.32Näytä tiedot
RF EMI ABSORB TAPE 98.75MX0.625"CMT-ST1-108-0625RF EMI ABSORB TAPE 98.75MX0.625"0 - Immediate$444.16Näytä tiedot
RF EMI ABSORB TAPE 98.75MX0.43"CMT-ST1-108-0430RF EMI ABSORB TAPE 98.75MX0.43"0 - Immediate$554.07Näytä tiedot
RF EMI ABSORB TAPE 98.75M X 0.5"CMT-ST1-108-0500RF EMI ABSORB TAPE 98.75M X 0.5"0 - Immediate$644.37Näytä tiedot
RF EMI ABSORB TAPE 98.75MX0.43"CMT-HT1-108-0430RF EMI ABSORB TAPE 98.75MX0.43"0 - Immediate$648.01Näytä tiedot
Published: 2019-11-12