Pan-Ty® Double Clamp and Double Loop Cable Ties

Panduit's double clamp and double loop cable ties offer fast and economical methods to secure and separate two bundles

Image of Panduit's Pan-Ty® Double Clamp and Double Loop Cable TiesPanduit's Pan-Ty double clamp and double loop cable ties provide a cost-effective way to secure and separate parallel hoses, tubing, wires, and wiring bundles in an easy to install one-piece design. The double clamp and double loop cable ties have 50 lbs., 120 lbs., and 150 lbs. loop tensile strength options to provide secure support for a variety of applications.

Pan-Ty Double Loop Features Pan-Ty Double Clamp Features
  • Natural nylon material for indoor use
  • Weather-resistant material has greater resistance to damage caused by ultraviolet light; indoor or outdoor use
  • Heat stabilized material for high-temperature applications up to +239°F (+115°C); indoor use
  • A fast and economical method to secure and separate two bundles
  • Reduces part number inventory; a single part covers multiple bundle sizes
  • Installs easily by hand; the second loop can be installed with Panduit cable tie installation tools
  • Cost effective, easy to install one-piece design
  • Flexible cable tie body provides easier insertion and installation than other extra heavy cross section cable ties
  • Locking tab allows for the tie to be released and reused where changes are anticipated
  • The double clamp includes a center mounting hole for fixed attachment where needed
  • Nylon 6/6 material is heat stabilized (+115°C), UV weather resistant, and impact modified

Pan-Ty® Double Clamps

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL TIE DBL LOCK 150LBS 1.092'PLDC1.5EH-C350CBL TIE DBL LOCK 150LBS 1.092'0 - Immediate$1.13Näytä tiedot
CBL TIE DB LOCK BLK 150LB 1.604'PLDC2.5EH-C350CBL TIE DB LOCK BLK 150LB 1.604'800 - Immediate$1.20Näytä tiedot

Pan-Ty® Double Loop Cable Ties

KuvaManufacturer Part NumberKuvausLeveysPituus - todellinenAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
CBL TIE DBL HEAD BLK 50LB 7.60"PLB2S-C0CBL TIE DBL HEAD BLK 50LB 7.60"0,190" (4,83mm)0,633' (193,00mm, 7,60")Vapaasti riippuva (linja)1860 - Immediate$0.61Näytä tiedot
CBL TIE DBL HEAD BLK 50LB 1.233'PLB4S-M0CBL TIE DBL HEAD BLK 50LB 1.233'0,190" (4,83mm)1,233' (375,92mm)Vapaasti riippuva (linja)1514 - Immediate$0.50Näytä tiedot
CBL TIE DB HEAD BLK 120LB 1.198'PLB4H-TL0CBL TIE DB HEAD BLK 120LB 1.198'0,300" (7,62mm)1,198' (365,00mm)Vapaasti riippuva (linja)413 - Immediate$1.07Näytä tiedot
CBL TIE TRPL HEAD 125LB 1.667'PL3B5EH-C0CBL TIE TRPL HEAD 125LB 1.667'0,500" (12,70mm)1,667' (508,10mm)Vapaasti riippuva (linja)245 - Immediate$3.37Näytä tiedot
CBL TIE DBL HEAD BLK 50LB 7.60"PLB2S-M30CBL TIE DBL HEAD BLK 50LB 7.60"0,190" (4,83mm)0,633' (193,00mm, 7,60")Vapaasti riippuva (linja)1700 - Immediate$0.39Näytä tiedot
CBL TIE DB HEAD BLK 125LB 1.604'PLB5EH-C0CBL TIE DB HEAD BLK 125LB 1.604'0,500" (12,70mm)1,604' (489,00mm)Vapaasti riippuva (linja)175 - Immediate$2.96Näytä tiedot
CBL TIE DBL HEAD NAT 50LB 1.233'PLB4S-MCBL TIE DBL HEAD NAT 50LB 1.233'0,190" (4,83mm)1,233' (375,92mm)Vapaasti riippuva (linja)1000 - Immediate$0.37Näytä tiedot
CBL TIE DBL HEAD BLK 50LB 11.80"PLB3S-M0CBL TIE DBL HEAD BLK 50LB 11.80"0,190" (4,83mm)0,983' (299,72mm, 11,80")Vapaasti riippuva (linja)1000 - Immediate$0.37Näytä tiedot
CBL TIE DBL HEAD NAT 50LB 11.80"PLB3S-CCBL TIE DBL HEAD NAT 50LB 11.80"0,190" (4,83mm)0,983' (299,72mm, 11,80")Vapaasti riippuva (linja)51 - Immediate$0.68Näytä tiedot
CBL TIE DBL HEAD NAT 50LB 7.60"PLB2S-CCBL TIE DBL HEAD NAT 50LB 7.60"0,190" (4,83mm)0,633' (193,00mm, 7,60")Vapaasti riippuva (linja)775 - Immediate$0.61Näytä tiedot
Published: 2018-04-12