BlackFin™ Installation Tools

BlackFin tools from Panduit are safe and effective and meet the strictest of standards as recognized by many safety organizations

Image of Panduit Blackfin installation tools Panduit BlackFin battery-powered crimping tools have been optimally designed with careful attention to ergonomics so each tool is easy to operate (includes a one-button operation and features a rotatable crimp head), requires less effort (reduces fatigue factor as each tool is ergonomically balanced so the load is better distributed, allowing the tool to feel lighter), and provides for better handling (includes soft rubber inlay comfort grip) all while delivering large-scale crimping forces necessary to facilitate the installation of irreversible compression connectors.

Panduit BlackFin tools are the first in the industry to meet Occupational Safety and Health Administration (OSHA) and international safety standards for battery-operated hand tools. BlackFin tools meet OSHA requirements as tested to UL60745-1 / CSA C22.2 No. 60745-1 per CSA under file 268531. These tools are also certified by SiQ to meet IEC / EN 62841-1 which satisfies the requirements of the EU Machinery Directive 2006/42/EC.

TIA-1005-A M.I.C.E Rated Product Selection Guide

Features
  • One button operation
    • To deliver crimping force necessary to facilitate irreversible compression connections
  • Ergonomically balanced
    • Weight forward handle design provides balanced operation for pistol grip tools
  • No-slip grips
    • Comprised of soft composite materials to provide secure and comfortable tool operation
  • Quick motor stop
    • Stops motor immediately upon release of activation trigger to prevent damage to components or injury to operator
  • Audible and visual LED warning
    • Signals when crimping operation is complete
  • In-line tool designs
    • Mitigate motion wrist injuries
  • Rotating crimp head
    • Facilitates ease of tool operations in constrained spaces
  • Auto piston retraction
    • Provides visual verification that crimp cycle is complete
  • LED signal light
    • Notifies when tool requires maintenance to extend tool life

CT-2300/ST - Crimps Insulated and Non-Insulated Terminals, Disconnects and Ferrules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1.7 TON CRIMP TOOL ASSEMBLY, NACT-2300/ST1.7 TON CRIMP TOOL ASSEMBLY, NA8 - Immediate$869.71Näytä tiedot

CT-2600/L - Crimps Terminals, Disconnects and Splices

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CRIMPTOOL,4TON,HYDRAULIC,EACT-2600/LCRIMPTOOL,4TON,HYDRAULIC,EA0 - Immediate$2,659.37Näytä tiedot

CT-3001/CCP - Multi-Use (Crimp-Cut-Punch) Tool

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
6.7 TON CRIMP TOOL ASSEMBLY, NACT-3001/CCP6.7 TON CRIMP TOOL ASSEMBLY, NA0 - ImmediateSee Page for PricingNäytä tiedot

CT-3001/ST - Crimps Copper and Aluminum Compression Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
6.7 TON CRIMP TOOL,EACT-3001/ST6.7 TON CRIMP TOOL,EA0 - ImmediateSee Page for PricingNäytä tiedot

CT-3980 - Crimps Panduit Copper Compression Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
6.7 TON CRIMP TOOL ,EACT-39806.7 TON CRIMP TOOL ,EA0 - ImmediateSee Page for PricingNäytä tiedot

Associated Product - Die Sets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DIEINSUCT-2500CHCRMPHDFRM,EACD-090DIEINSUCT-2500CHCRMPHDFRM,EA29 - Immediate$209.50Näytä tiedot
W DIE (CD-2001) ADAPTER ,EACD-3001/ST-DAW DIE (CD-2001) ADAPTER ,EA0 - Immediate$231.60Näytä tiedot
CRIMP DIE FOR CT-2001CD-2001-250CRIMP DIE FOR CT-20010 - ImmediateSee Page for PricingNäytä tiedot
Published: 2017-03-21