General Purpose Work Center
PanaVise's general purpose work center is the standard when it comes to work stations
PanaVise's general purpose work center is equipped with a wide opening head, low profile base, and base tray mount. The wide opening vise head can hold a wide variety of objects, including circuit boards, coils, tuners, PC boards, carburetors, water pumps, and other large objects; reversing the jaw pads creates a wide V that holds delicate cylindrical objects. The lowest profile vise base currently on the market allows users to work closer to their bench surface. It is easily controlled by a single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation. The base mount is a cast aluminum base tray that adds stability and offers six integral parts wells with rounded and sloped walls for easy parts retrieval.
- The general purpose work center is the standard when it comes to work stations
- Hold larger objects with this general purpose vise head
- Vise head can hold a wide variety of objects, including circuit boards, coils, tuners, PC boards, carburetors, water pumps, and other large objects
- Reverse the jaw pads and the wide V holds delicate cylindrical objects
- Remove jaw pads from steel jaws when working with high heat
- Lowest profile base currently on the market that enables users to work closer to their bench surface
- Low profile base is easily controlled by a single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation
- The cast aluminum base mount adds stability, has six integral parts wells with rounded and sloped walls for easy parts retrieval
- The base mount also includes three 1/4-20 holes, drilled and tapped on the outer lip for mounting accessories
General Purpose Work Center
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | 367 | GENERAL PURPOSE WORK CENTER | 135 - Immediate | $96.97 | Näytä tiedot |