High-Performance Industrial Alkaline Cells

High-performance industrial alkaline cells from Panasonic provide customers with a long-lasting run time

Image of Panasonic High-Performance Industrial Alkaline CellsPanasonic's alkaline batteries are designed with a power density that enables them to last longer while still supporting industrial-strength applications. Panasonic’s industrial alkaline cells are standardized with high current and a large capacity. The alkaline series provides customers with high-performance results and over 80 years of excellent quality. The product offers a good shelf life (up to 7 years) and has no special disposal requirements in the United States.

Applications
  • Toys and cordless products
  • Security
  • Medical devices
  • Flashlights
  • Electric shavers
  • Virtually any handheld product

High-Performance Industrial Alkaline Cells

KuvaManufacturer Part NumberKuvausJännite – nimellinenKapasiteettiSaatavana oleva määrä HintaNäytä tiedot
BATTERY ALKALINE 1.5V AALR6XWA/BXUBATTERY ALKALINE 1.5V AA1.5 V-23448 - Immediate$0.39Näytä tiedot
BATTERY ALKALINE 1.5V AAALR03XWA/BBATTERY ALKALINE 1.5V AAA1.5 V-292473 - Immediate$0.40Näytä tiedot
BATTERY ALKALINE 1.5V DLR20XWA/JBBATTERY ALKALINE 1.5V D1.5 V-22149 - Immediate$2.69Näytä tiedot
BATTERY ALKALINE 1.5V CLR14XWA/JBBATTERY ALKALINE 1.5V C1.5 V-4149 - Immediate$1.55Näytä tiedot
BATTERY ALKALINE 9V6LF22XWA/BBATTERY ALKALINE 9V9 V-19832 - Immediate$1.97Näytä tiedot
BATTERY ALKALINE 1.5V AALR6XWA/2SBBATTERY ALKALINE 1.5V AA1.5 V-97690 - Immediate$0.51Näytä tiedot
BATTERY ALKALINE 1.5V AAALR03XWA/2SBBATTERY ALKALINE 1.5V AAA1.5 V-104506 - Immediate$0.49Näytä tiedot
BATTERY ALKALINE 1.5V AALR6XWA/BBATTERY ALKALINE 1.5V AA1.5 V-0 - Immediate$2.26Näytä tiedot
BATTERY ALKALINE 1.5V CLR14XWA/BBBATTERY ALKALINE 1.5V C1.5 V-0 - Immediate$3.34Näytä tiedot
BATTERY ALKALINE 1.5V DLR20XWA/BBATTERY ALKALINE 1.5V D1.5 V-0 - Immediate$4.56Näytä tiedot
Published: 2016-10-17