EYG-R Series GraphiteTIM (Compressible Type) PGS with Low Thermal Resistance

Panasonic's graphite sheet is designed for use as a thermal interface material and has very high compressibility

Image of Panasonic's EYG-R Series GraphiteTIMPanasonic's EYG-R series GraphiteTIM (compressible type) PGS thermal management material with low thermal resistance is available in 250 µm and 350 µm thickness options. As a thermal interface material (TIM) solution, the EYG-R series GraphiteTIM material is designed with high compressibility characteristics to reduce thermal contact resistance between rough surfaces. The EYG-R series GraphiteTIM material is easy to install with a one-to-two-step process that requires much lower labor and installation costs than thermal grease.

Panasonic GraphiteTIM is a graphite sheet that is for use as a thermal interface material. GraphiteTIM has very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets/substrates. The excellent heat resistance and reliability of this series allow longer service life and higher performance of various components. Panasonic’s GraphiteTIM is cost-saving because it allows the reduction of existing thermal management application processes. Unlike grease, GraphiteTIM is a sheet-type product, which eliminates the need for the printing process.

Features
  • Low thermal resistance: 0.2 K-cm2/W (600 kPa)
  • Compressibility: 40% or more (600 kPa)
  • Z direction thermal conductivity: 28 W/m-K
  • Operating temperature range: -55°C to +400°C
  • RoHS compliant
Benefits
  • Available in standard-sized sheets
  • Smooth surface
  • Broad temperature range for strenuous environment applications
  • Increased heat transfer due to fitting better on uneven surfaces
  • Good heat transfer from the heat source to the heatsink
  • Facilitates achieving good thermal contact
  • Simple procedure for installation
  • Reduction in labor costs due to easy installation
  • No deformation over time
  • Low maintenance
Industries
  • Automotive
  • Power supplies
  • DC/DC
  • Base stations, servers
Applications
  • Power supply inverters
  • DC/DC converters
  • Automotive cameras, motor control, LED
  • Base stations, server supplies

EYG-R Series GraphiteTIM (Compressible Type) PGS with Low Thermal Resistance

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM PAD 138MMX70MM GRAYEYG-R0714ZRAETHERM PAD 138MMX70MM GRAY10 - Immediate$29.64Näytä tiedot
THERM PAD 69.7X58MM GRAYEYG-R0607ZLGLTHERM PAD 69.7X58MM GRAY0 - Immediate$7.72Näytä tiedot
THERM PAD 98X98MM GRAYEYG-R1010ZRMETHERM PAD 98X98MM GRAY0 - Immediate$34.79Näytä tiedot
THERM PAD 136MMX126MM GRAYEYG-R1314ZRWETHERM PAD 136MMX126MM GRAY10 - Immediate$57.02Näytä tiedot
THERM PAD 118MMX53MM GRAYEYG-R0512ZRGETHERM PAD 118MMX53MM GRAY0 - Immediate$13.79Näytä tiedot
THERM PAD 136MMX69MM GRAYEYG-R0714ZRAFTHERM PAD 136MMX69MM GRAY0 - Immediate$29.64Näytä tiedot
THERM PAD 163MMX125MM GRAYEYG-R1316ZRACTHERM PAD 163MMX125MM GRAY10 - Immediate$57.02Näytä tiedot
THERM PAD 153MMX67MM GRAYEYG-R0715ZLSDTHERM PAD 153MMX67MM GRAY0 - Immediate$14.18Näytä tiedot
Published: 2021-07-16