ERJ Series Thick-Film, Current-Sense Resistors

Panasonic's thick-film, current-sense resistors slice down design cost with a variety of options

Image of Panasonic ERJ Series Thick Film Current Sense ResistorsPanasonic offers a wide variety of thick-film, current-sense resistors (ERJ-B1, B2, xB, xBW, xCW) in a large range of case sizes and in wide terminal types for high solder joint reliability. The ERJ series of current-sense resistors offers power ratings up to 2 W with low ohmic ratings ranging from 5 mΩ to 10 Ω. Panasonic’s thick-film, current-sense resistor portfolio offers a more cost-effective option with high reliability. Panasonic has a wide line of case size options ranging from 0402 to 2512 in conventional terminal and 0612 to 1020 for wide terminal.

Features:
  • Low cost
  • Automotive grade
  • High reliability
  • Soft terminals for flexible solder joints
  • AECQ-200 automotive qualified
  • RoHS/REACH compliant
Benefits:
  • Significant cost savings when compared to metal plate current-sense resistor options
  • Can withstand high temperatures in very diverse applications
  • Terminals are made of silver resin (soft terminal), which is unique to all Panasonic resistors, that has a composition for high bending and flexibility
  • Soft terminal reduces the risk for solder fracturing from thermal cycling
  • Wide terminal also provides more surface area to help reduce solder fracturing

ERJ Series Thick-Film, Current-Sense Resistors

KuvaManufacturer Part NumberKuvausTeho (wattia)KoostumusSaatavana oleva määrä HintaNäytä tiedot
RES 1K OHM 0.5% 1/10W 0805ERJ-6RBD1001VRES 1K OHM 0.5% 1/10W 08050,1W, 1/10WPaksukalvo20630 - Immediate$0.08Näytä tiedot
RES 10K OHM 0.5% 1/10W 0805ERJ-6RBD1002VRES 10K OHM 0.5% 1/10W 08050,1W, 1/10WPaksukalvo10553 - Immediate$0.08Näytä tiedot
RES 2M OHM 1% 1/10W 0402ERJ-U02F2004XRES 2M OHM 1% 1/10W 04020,1W, 1/10WPaksukalvo36777 - Immediate$0.11Näytä tiedot
RES 1K OHM 0.5% 1/10W 0603ERJ-3RBD1001VRES 1K OHM 0.5% 1/10W 06030,1W, 1/10WPaksukalvo25826 - Immediate$0.13Näytä tiedot
RES 10 OHM 0.5% 1/10W 0603ERJ-3RED10R0VRES 10 OHM 0.5% 1/10W 06030,1W, 1/10WPaksukalvo22606 - Immediate$0.13Näytä tiedot
RES 3.3K OHM 0.5% 1/10W 0603ERJ-3RBD3301VRES 3.3K OHM 0.5% 1/10W 06030,1W, 1/10WPaksukalvo15950 - Immediate$0.13Näytä tiedot
RES 4.7K OHM 0.5% 1/10W 0603ERJ-3RBD4701VRES 4.7K OHM 0.5% 1/10W 06030,1W, 1/10WPaksukalvo12691 - Immediate$0.13Näytä tiedot
RES 2.2K OHM 0.5% 1/10W 0603ERJ-3RBD2201VRES 2.2K OHM 0.5% 1/10W 06030,1W, 1/10WPaksukalvo1631 - Immediate$0.13Näytä tiedot
RES 1K OHM 0.5% 1/2W 0805ERJ-UP6D1001VRES 1K OHM 0.5% 1/2W 08050,5W, 1/2WPaksukalvo17314 - Immediate$0.22Näytä tiedot
RES 100 OHM 0.5% 1/2W 0805ERJ-UP6D1000VRES 100 OHM 0.5% 1/2W 08050,5W, 1/2WPaksukalvo3392 - Immediate$0.22Näytä tiedot
Published: 2015-05-15