ERJ-P6W Series Anti-Surge Thick-Film Chip Resistors

The ERJ-P6W series anti-surge resistors from Panasonic with double-sided design element to withstand high-pulse signals

Image of Panasonic's ERJ-P6W Series Anti-Surge Thick-Film Chip ResistorsPanasonic, a worldwide leader in resistor products, introduces the ERJ-P6W series anti-surge film chip resistors. By utilizing a double-sided resistive element, electric current flows through the top and bottom of the element, improving pulse characteristics and better protecting the circuit. Boasting a high power rating of 0.5 W and 1.5 times higher pulse-withstanding capability than previous models, the ERJ-P6W series meets IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B reference standards. This resistor series is also AEC-Q200 qualified for high reliability in automotive applications and RoHS and REACH-151 compliant.

Features Applications
  • Double-sided resistive elements
  • High power rating of 0.5 W
  • Excellent ESD properties with resistance change within ±5%
  • 1.5 times higher pulse-withstanding capability than previous models
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 qualified, RoHS/REACH151 compliant
  • Power supplies
  • Personal computers and laptops
  • Power meters
  • Automation equipment
Benefits Industries
  • Suitable for high-power circuits and applications
  • Minimal resistance changes
  • Better circuit protection
  • Automotive
  • Industrial
  • Computers and IT

ERJ-P6W Series

KuvaManufacturer Part NumberKuvausTeho (wattia)KoostumusSaatavana oleva määrä Hinta
RES SMD 1 OHM 5% 1/2W 0805ERJ-P6WJ1R0VRES SMD 1 OHM 5% 1/2W 08050,5W, 1/2WPaksukalvo23370 - Immediate$0.31Näytä tiedot
RES SMD 1.2 OHM 5% 1/2W 0805ERJ-P6WJ1R2VRES SMD 1.2 OHM 5% 1/2W 08050,5W, 1/2WPaksukalvo4895 - Immediate$0.31Näytä tiedot
RES SMD 1.5 OHM 5% 1/2W 0805ERJ-P6WJ1R5VRES SMD 1.5 OHM 5% 1/2W 08050,5W, 1/2WPaksukalvo0 - Immediate$0.31Näytä tiedot
RES SMD 1.8 OHM 5% 1/2W 0805ERJ-P6WJ1R8VRES SMD 1.8 OHM 5% 1/2W 08050,5W, 1/2WPaksukalvo9623 - Immediate$0.31Näytä tiedot
RES SMD 2.7 OHM 5% 1/2W 0805ERJ-P6WJ2R7VRES SMD 2.7 OHM 5% 1/2W 08050,5W, 1/2WPaksukalvo23881 - Immediate$0.31Näytä tiedot
RES SMD 3.9 OHM 5% 1/2W 0805ERJ-P6WJ3R9VRES SMD 3.9 OHM 5% 1/2W 08050,5W, 1/2WPaksukalvo1635 - Immediate$0.31Näytä tiedot
RES SMD 5.6 OHM 5% 1/2W 0805ERJ-P6WJ5R6VRES SMD 5.6 OHM 5% 1/2W 08050,5W, 1/2WPaksukalvo2242 - Immediate$0.31Näytä tiedot
RES SMD 8.2 OHM 5% 1/2W 0805ERJ-P6WJ8R2VRES SMD 8.2 OHM 5% 1/2W 08050,5W, 1/2WPaksukalvo5082 - Immediate$0.31Näytä tiedot
RES SMD 10 OHM 1% 1/2W 0805ERJ-P6WF10R0VRES SMD 10 OHM 1% 1/2W 08050,5W, 1/2WPaksukalvo23267 - Immediate$0.36Näytä tiedot
RES SMD 10 OHM 5% 1/2W 0805ERJ-P6WJ100VRES SMD 10 OHM 5% 1/2W 08050,5W, 1/2WPaksukalvo8250 - Immediate$0.31Näytä tiedot
Published: 2014-12-01