ERA-xA Series Thin Film Chip Resistors

Panasonic thin film chip resistors offer high accuracy and reliability for use in various markets and applications

Image of Panasonic's ERA-xA Series Thin Film Chip Resistors Panasonic ERA-xA series thin film chip resistors offer high accuracy, high reliability, low resistance tolerance, and a low temperature coefficient of resistance. Rated for +85°C and 85% RH with an operating temperature range of -55°C to +155°C, this series is a dependable solution for various markets, including those with challenging application environments. The ERA-xA series is compliant with IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C reference standards as well as RoHS and REACH, and AEC-Q200 qualification ensures that these resistors meet most of the stringent quality standards in the industry.

Features
  • Multiple power ratings: 0.25 W (1206), 0.125 W (0805), 0.1 W (0603), 0.063 W (0402), and 0.05 W (0201)
  • Multiple resistance tolerances: ±0.05%, ±0.1%, ±0.25%, and ±0.5%
  • Multiple temperature coefficients: ±10 ppm/°C, ±15 ppm/°C, ±25 ppm/°C, ±50 ppm/°C, and ±100 ppm/°C
  • Wide operating temperature range: -55°C to +155°C
  • High reliability and stability: +85°C, 85% RH rated load
  • Conforms to IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C standards
  • AEC-Q200 compliant
  • RoHS compliant
  • Maximum temperature for lead-free soldering process: +260°C
Applications
  • Automotive
  • Industrial
  • General
  • Energy
  • BMS, batteries, power control units, and motors
  • Solar panels, including BMS and batteries
  • Measurement equipment, FA, and tooling devices

ERA-1A Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES SMD 2K OHM 0.1% 1/20W 0201ERA-1AEB202CRES SMD 2K OHM 0.1% 1/20W 0201143662 - Immediate$0.12Näytä tiedot
RES SMD 10K OHM 0.1% 1/20W 0201ERA-1AEB103CRES SMD 10K OHM 0.1% 1/20W 020119016 - Immediate$0.12Näytä tiedot
RES SMD 100 OHM 0.1% 1/20W 0201ERA-1AEB101CRES SMD 100 OHM 0.1% 1/20W 020127 - Immediate$0.12Näytä tiedot
RES 4.7 KOHMS 0.1% 1/20W 0201ERA-1AEB472CRES 4.7 KOHMS 0.1% 1/20W 020187190 - Immediate$0.12Näytä tiedot
RES 6.8K OHM 0.1% 1/20W 0201ERA-1AEB682CRES 6.8K OHM 0.1% 1/20W 0201716 - Immediate$0.12Näytä tiedot
RES SMD 1.3K OHM 0.1% 1/20W 0201ERA-1AEB132CRES SMD 1.3K OHM 0.1% 1/20W 02018519 - Immediate$0.12Näytä tiedot
RES SMD 7.5K OHM 0.1% 1/20W 0201ERA-1AEB752CRES SMD 7.5K OHM 0.1% 1/20W 020114247 - Immediate$0.12Näytä tiedot
RES SMD 200 OHM 0.1% 1/20W 0201ERA-1AEB201CRES SMD 200 OHM 0.1% 1/20W 020138293 - Immediate$0.12Näytä tiedot

ERA-2A Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES SMD 100 OHM 0.1% 1/16W 0402ERA-2AEB101XRES SMD 100 OHM 0.1% 1/16W 0402101630 - Immediate$0.09Näytä tiedot
RES SMD 10K OHM 0.1% 1/16W 0402ERA-2AEB103XRES SMD 10K OHM 0.1% 1/16W 0402495412 - Immediate$0.09Näytä tiedot
RES SMD 2K OHM 0.1% 1/16W 0402ERA-2AEB202XRES SMD 2K OHM 0.1% 1/16W 0402101767 - Immediate$0.09Näytä tiedot
RES SMD 1K OHM 0.1% 1/16W 0402ERA-2AEB102XRES SMD 1K OHM 0.1% 1/16W 0402338678 - Immediate$0.09Näytä tiedot
RES SMD 6.65KOHM 0.1% 1/16W 0402ERA-2AEB6651XRES SMD 6.65KOHM 0.1% 1/16W 040274364 - Immediate$0.09Näytä tiedot
RES SMD 24.9KOHM 0.1% 1/16W 0402ERA-2AEB2492XRES SMD 24.9KOHM 0.1% 1/16W 040265220 - Immediate$0.09Näytä tiedot
RES SMD 49.9 OHM 0.1% 1/16W 0402ERA-2AEB49R9XRES SMD 49.9 OHM 0.1% 1/16W 04020 - Immediate$0.09Näytä tiedot
RES SMD 47K OHM 0.1% 1/16W 0402ERA-2AEB473XRES SMD 47K OHM 0.1% 1/16W 040224405 - Immediate$0.09Näytä tiedot

ERA-3A Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES SMD 4.7K OHM 0.1% 1/10W 0603ERA-3AEB472VRES SMD 4.7K OHM 0.1% 1/10W 0603175669 - Immediate$0.09Näytä tiedot
RES SMD 100K OHM 0.1% 1/10W 0603ERA-3AEB104VRES SMD 100K OHM 0.1% 1/10W 0603310108 - Immediate$0.09Näytä tiedot
RES SMD 200K OHM 0.1% 1/10W 0603ERA-3AEB204VRES SMD 200K OHM 0.1% 1/10W 0603105868 - Immediate$0.09Näytä tiedot
RES SMD 2K OHM 0.1% 1/10W 0603ERA-3AEB202VRES SMD 2K OHM 0.1% 1/10W 0603268270 - Immediate$0.09Näytä tiedot
RES SMD 12K OHM 0.1% 1/10W 0603ERA-3AEB123VRES SMD 12K OHM 0.1% 1/10W 060321805 - Immediate$0.09Näytä tiedot
RES SMD 1K OHM 0.1% 1/10W 0603ERA-3AEB102VRES SMD 1K OHM 0.1% 1/10W 060315936 - Immediate$0.09Näytä tiedot
RES SMD 20K OHM 0.1% 1/10W 0603ERA-3AEB203VRES SMD 20K OHM 0.1% 1/10W 0603142635 - Immediate$0.09Näytä tiedot
RES SMD 100 OHM 0.1% 1/10W 0603ERA-3AEB101VRES SMD 100 OHM 0.1% 1/10W 06030 - Immediate$0.09Näytä tiedot

ERA-6A Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES SMD 200K OHM 0.1% 1/8W 0805ERA-6AEB204VRES SMD 200K OHM 0.1% 1/8W 0805386197 - Immediate$0.09Näytä tiedot
RES SMD 10K OHM 0.1% 1/8W 0805ERA-6AEB103VRES SMD 10K OHM 0.1% 1/8W 08050 - Immediate$0.09Näytä tiedot
RES SMD 1K OHM 0.1% 1/8W 0805ERA-6AEB102VRES SMD 1K OHM 0.1% 1/8W 08051644 - Immediate$0.09Näytä tiedot
RES SMD 2K OHM 0.1% 1/8W 0805ERA-6AEB202VRES SMD 2K OHM 0.1% 1/8W 080536798 - Immediate$0.09Näytä tiedot
RES SMD 100K OHM 0.1% 1/8W 0805ERA-6AEB104VRES SMD 100K OHM 0.1% 1/8W 0805276328 - Immediate$0.09Näytä tiedot
RES SMD 300K OHM 0.1% 1/8W 0805ERA-6AEB304VRES SMD 300K OHM 0.1% 1/8W 08051227 - Immediate$0.09Näytä tiedot
RES SMD 100 OHM 0.1% 1/8W 0805ERA-6AEB101VRES SMD 100 OHM 0.1% 1/8W 0805170781 - Immediate$0.09Näytä tiedot
RES SMD 1K OHM 0.1% 1/8W 0805ERA-6ARB102VRES SMD 1K OHM 0.1% 1/8W 080512122 - Immediate$0.39Näytä tiedot

ERA-8A Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES SMD 10K OHM 0.1% 1/4W 1206ERA-8AEB103VRES SMD 10K OHM 0.1% 1/4W 1206260779 - Immediate$0.23Näytä tiedot
RES SMD 100K OHM 0.1% 1/4W 1206ERA-8AEB104VRES SMD 100K OHM 0.1% 1/4W 1206125477 - Immediate$0.23Näytä tiedot
RES SMD 20K OHM 0.1% 1/4W 1206ERA-8AEB203VRES SMD 20K OHM 0.1% 1/4W 120621789 - Immediate$0.23Näytä tiedot
RES SMD 100 OHM 0.1% 1/4W 1206ERA-8AEB101VRES SMD 100 OHM 0.1% 1/4W 120686850 - Immediate$0.23Näytä tiedot
RES SMD 49.9K OHM 0.1% 1/4W 1206ERA-8AEB4992VRES SMD 49.9K OHM 0.1% 1/4W 120653568 - Immediate$0.23Näytä tiedot
RES SMD 1.5K OHM 0.1% 1/4W 1206ERA-8AEB152VRES SMD 1.5K OHM 0.1% 1/4W 120631975 - Immediate$0.23Näytä tiedot
RES SMD 200K OHM 0.1% 1/4W 1206ERA-8AEB204VRES SMD 200K OHM 0.1% 1/4W 120617967 - Immediate$0.23Näytä tiedot
RES SMD 499K OHM 0.1% 1/4W 1206ERA-8AEB4993VRES SMD 499K OHM 0.1% 1/4W 12069757 - Immediate$0.23Näytä tiedot
Updated: 2025-04-22
Published: 2012-11-21