EEE-FP (HF) Series (High-Temp Reflow) Aluminum Electrolytic Capacitors

Panasonic’s EEE-FP (HF) series capacitors are AEC-Q200 compliant for automotive applications and other strenuous environments

Image of Panasonic's EEE-FP (HF) Series (High-Temp Reflow) Aluminum Electrolytic CapacitorsPanasonic’s EEE-FP halogen-free (HF) series surface mount aluminum electrolytic capacitors with high-temperature reflow join the EEE-FP series as an environmentally friendly alternative.

Board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. The EEE-FP (HF) series capacitors can be designed in with confidence because they are AEC-Q200 compliant for automotive applications and other strenuous environments, which ensures optimal quality and reliability.

Features
  • Halogen-free
  • High-temperature lead-free reflow
  • Low ESR
  • Endurance: +105°C 2000 hours
  • Surface mount
  • Environmentally friendly
  • Long life, high-performance
  • AEC-Q200 compliant
  • RoHS and REACH compliant

EEE-FP (HF) Series (High-Temp Reflow) Aluminum Electrolytic Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM 68UF 20% 25V SMDEEE-FP1E680ALCAP ALUM 68UF 20% 25V SMD7887 - Immediate$0.56Näytä tiedot
CAP ALUM 150UF 20% 16V SMDEEE-FPC151XALCAP ALUM 150UF 20% 16V SMD1500 - Immediate$0.71Näytä tiedot
CAP ALUM 100UF 20% 25V SMDEEE-FPE101XALCAP ALUM 100UF 20% 25V SMD2183 - Immediate$0.71Näytä tiedot
Published: 2020-11-19