ECQ-UA Series Metalized Polypropylene Film Capacitors (Automotive-Type)

Panasonic's film capacitors are AEC-Q200 compliant, Class X2-rated, and are ideal for automotive applications

Image of Panasonic's ECQ-UA Series Metallized Polypropylene Film CapacitorsPanasonic's ECQ-UA series automotive-type, metalized polypropylene film capacitors are AEC-Q200 qualified and Class X2-rated. The devices benefit from Panasonic's original in-house patterned metallization process with fuse mechanism function. This unique technology delivers stable capacitance levels over the product lifetime and higher reliability of the application.

The ECQ-UA series film capacitors feature an operating temperature range of -40°C to +110°C, a rated voltage of 275 VAC extendable to 310 VAC for short periods, and a nominal capacitance range of 0.1 µF to 4.7 µF. A flame-retardant plastic case and non-combustible resin are utilized leading to accreditation in accordance with UL/CSA and European safety regulation for Class X2. These devices are fully RoHS and REACH compliant.

The capacitors offer high humidity resistance (THB test: +85°C, 85%, 240 VAC, 1,000 hours) and high thermal shock resistance (-40°C to +85°C, 1,000 cycles). Functioning as interference suppression capacitors, the ECQ-UA series is ideal for a broad spectrum of applications including input/output filtering for charging stations or the input side of on-board chargers, industrial power supplies, the range of EV/PHEV applications, and renewable energy infrastructure.

The AEC-Q200 compliance of the ECQ-UA series ensures that these film capacitors are meeting the ultra-stringent quality standards in the industry.

Features
  • AEC-Q200 compliant
  • High moisture resistance: +85°C, 85% RH, 240 VAC, 1,000 hours
  • High thermal shock resistance: -40°C to +85°C, 1,000 cycles
  • Operating temperature range: -40°C to +110°C
  • Flame retardant plastic case and non-combustible resin
  • Fuse function
  • High safety: built-in self-protecting function
  • RoHS and REACH compliant
  • Designed for extremely long-term outdoor use
  • Fuse function causes open circuits upon most failures
  • Flame-resistant cooling
Applications
  • xEV charging circuits
  • Industrial power supplies
  • UPS/chargers
  • Automotive: interference suppressors

ECQ-UA Series Film Capacitors

KuvaManufacturer Part NumberKuvausJänniteluokitus – ACJänniteluokitus – DCJohdinten väliSaatavana oleva määrä HintaNäytä tiedot
CAP FILM 0.1UF 20% 275VAC RADECQ-UAAF104S1CAP FILM 0.1UF 20% 275VAC RAD275V-0,591" (15,00mm)0 - ImmediateSee Page for PricingNäytä tiedot
CAP FILM 0.1UF 10% 275VAC RADECQ-UAAF104T1CAP FILM 0.1UF 10% 275VAC RAD275V-0,591" (15,00mm)77 - Immediate$0.61Näytä tiedot
CAP FILM 0.1UF 20% 275VAC RADECQ-UAAF104SACAP FILM 0.1UF 20% 275VAC RAD275V-0,591" (15,00mm)243 - Immediate$0.61Näytä tiedot
CAP FILM 0.15UF 20% 275VAC RADECQ-UAAF154S1CAP FILM 0.15UF 20% 275VAC RAD275V-0,591" (15,00mm)1850 - Immediate$0.66Näytä tiedot
CAP FILM 0.1UF 10% 275VAC RADECQ-UAAF104TACAP FILM 0.1UF 10% 275VAC RAD275V-0,591" (15,00mm)3059 - Immediate$0.62Näytä tiedot
CAP FILM 0.15UF 10% 275VAC RADECQ-UAAF154T1CAP FILM 0.15UF 10% 275VAC RAD275V-0,591" (15,00mm)0 - ImmediateSee Page for PricingNäytä tiedot
CAP FILM 0.15UF 20% 275VAC RADECQ-UAAF154SACAP FILM 0.15UF 20% 275VAC RAD275V-0,591" (15,00mm)112 - Immediate$0.67Näytä tiedot
CAP FILM 0.22UF 20% 275VAC RADECQ-UAAF224S1CAP FILM 0.22UF 20% 275VAC RAD275V-0,591" (15,00mm)0 - ImmediateSee Page for PricingNäytä tiedot
CAP FILM 0.22UF 10% 275VAC RADECQ-UAAF224TACAP FILM 0.22UF 10% 275VAC RAD275V-0,591" (15,00mm)675 - Immediate$0.75Näytä tiedot
CAP FILM 0.22UF 10% 275VAC RADECQ-UAAF224T1CAP FILM 0.22UF 10% 275VAC RAD275V-0,591" (15,00mm)0 - ImmediateSee Page for PricingNäytä tiedot
CAP FILM 0.33UF 20% 275VAC RADECQ-UAAF334S1CAP FILM 0.33UF 20% 275VAC RAD275V-0,591" (15,00mm)691 - Immediate$0.85Näytä tiedot
CAP FILM 0.15UF 10% 275VAC RADECQ-UAAF154TACAP FILM 0.15UF 10% 275VAC RAD275V-0,591" (15,00mm)0 - ImmediateSee Page for PricingNäytä tiedot
CAP FILM 0.33UF 10% 275VAC RADECQ-UAAF334T1CAP FILM 0.33UF 10% 275VAC RAD275V-0,591" (15,00mm)2854 - Immediate$0.87Näytä tiedot
CAP FILM 0.33UF 20% 275VAC RADECQ-UAAF334SACAP FILM 0.33UF 20% 275VAC RAD275V-0,591" (15,00mm)0 - ImmediateSee Page for PricingNäytä tiedot
CAP FILM 0.22UF 20% 275VAC RADECQ-UAAF224SACAP FILM 0.22UF 20% 275VAC RAD275V-0,591" (15,00mm)0 - ImmediateSee Page for PricingNäytä tiedot
CAP FILM 0.33UF 10% 275VAC RADECQ-UAAF334TACAP FILM 0.33UF 10% 275VAC RAD275V-0,591" (15,00mm)0 - ImmediateSee Page for PricingNäytä tiedot
CAP FILM 0.47UF 20% 275VAC RADECQ-UAAF474S1CAP FILM 0.47UF 20% 275VAC RAD275V-0,886" (22,50mm)0 - ImmediateSee Page for PricingNäytä tiedot
CAP FILM 0.47UF 20% 275VAC RADECQ-UAAF474SACAP FILM 0.47UF 20% 275VAC RAD275V-0,886" (22,50mm)2201 - Immediate$0.88Näytä tiedot
CAP FILM 0.47UF 10% 275VAC RADECQ-UAAF474T1CAP FILM 0.47UF 10% 275VAC RAD275V-0,886" (22,50mm)0 - ImmediateSee Page for PricingNäytä tiedot
CAP FILM 0.47UF 10% 275VAC RADECQ-UAAF474TACAP FILM 0.47UF 10% 275VAC RAD275V-0,886" (22,50mm)0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2019-04-02