HG-S Series Digital Displacement Sensor
Panasonic's HG-S contact type digital displacement series sensors head offers long life and reduces maintenance costs dramatically
Panasonic's HG-S series contact-type digital displacement sensor features excellent accuracy in a slim and strong unit body. The slim unit body containing plain bearings with a two-point support structure disperses load and achieves superb durability. The sensor head offers long life and reduces maintenance costs. The accuracy and robustness of the HG-S series are backed by master craftsmanship. The plain bearings are accurately aligned with the center of the spindle during their installation to the top and bottom sections of the body to ensure smooth sliding.
- Slim body like a pencil type sensor head
- Hot-swappable
- Bending resistant cable
- Long life - 200 million vertical operations
- High precision: resolution 0.004 mils
- Resistant to lateral load
- Crankshaft dimension measurement
- Transmission parts height measurement
- Tablet surface flatness measurement
- X-Y stage position measurement
- Roller eccentricity measurement
- Installed height measurement
HG-S Series Digital Displacement Sensor
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | HG-S1010 | SENSOR LINEAR 10MM CONNECTOR | 0 - Immediate | $682.04 | Näytä tiedot |
![]() | ![]() | HG-S1010R | SENSOR LINEAR 10MM CONNECTOR | 2 - Immediate | $682.04 | Näytä tiedot |
![]() | ![]() | HG-S1110 | SENSOR LINEAR 10MM CONNECTOR | 2 - Immediate | $945.43 | Näytä tiedot |
![]() | ![]() | HG-S1010-AC | CONTACT DISPLACEMENT HEAD 10MM | 7 - Immediate | $845.40 | Näytä tiedot |
![]() | ![]() | HG-S1110-AC | CONTACT DISPLACEMENT HEAD 10MM | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | HG-S1110R | SENSOR LINEAR 10MM CONNECTOR | 0 - Immediate | $994.56 | Näytä tiedot |
![]() | ![]() | HG-S1032 | SENSOR LINEAR 32MM CONNECTOR | 0 - Immediate | $945.43 | Näytä tiedot |