U-Vacua™ Series Vacuum Insulation Panels (VIPs)

Panasonic’s panels have a glass fiber core and an adsorbent surrounded by a laminate film that maintains the vacuum for years

Image of Panasonic's U-Vacua™ Series Vacuum Insulation Panels (VIPs) Panasonic’s U-Vacua VIPs are thin, nonstructural thermal insulation panels for use in applications requiring superior heat insulation performance, making them especially useful in space-constrained designs while offering energy-efficient design.

U-Vacua panels consist of a unique glass fiber core and an adsorbent surrounded by laminate film. Together, the adsorbent and outer film maintain the integrity of the vacuum over many years.

Standard U-Vacua Standard Sizes + R-value Table
    Image of Panasonic's U-Vacua™ Series Table
Features
  • Maximum thermal protection (thermal conductivity of 0.002 W/mK)
  • Thin design
  • Consists of 100% non-toxic materials
  • Helps to meet or exceed energy efficiency regulations and standards
  • Very low global warming potential (GWP)
Applications
  • Residential and commercial refrigeration
  • Portable containers
  • Medical transport containers
  • Cold chain storage products

U-Vacua™ Series Vacuum Insulation Panels

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB98200VACUUM INSULATION PANELS 1=1PCS110 - Immediate$56.17Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB98300VACUUM INSULATION PANELS 1=1PCS36 - Immediate$30.85Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB98600VACUUM INSULATION PANELS 1=1PCS0 - Immediate$33.02Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB98100VACUUM INSULATION PANELS 1=1PCS118 - Immediate$33.83Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB78800VACUUM INSULATION PANELS 1=1PCS81 - Immediate$36.25Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB77800VACUUM INSULATION PANELS 1=1PCS0 - Immediate$36.71Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB78700VACUUM INSULATION PANELS 1=1PCS0 - Immediate$41.71Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB77900VACUUM INSULATION PANELS 1=1PCS0 - Immediate$42.67Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB98500VACUUM INSULATION PANELS 1=1PCS4 - Immediate$45.03Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB78000VACUUM INSULATION PANELS 1=1PCS0 - Immediate$45.35Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB78600VACUUM INSULATION PANELS 1=1PCS3 - Immediate$66.04Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB98400VACUUM INSULATION PANELS 1=1PCS0 - Immediate$76.36Näytä tiedot
VACUUM INSULATION PANELS 1=1PCSCNRZZB78400VACUUM INSULATION PANELS 1=1PCS0 - Immediate$82.41Näytä tiedot
Updated: 2023-07-17
Published: 2020-02-17