Wall Mount Installation PIR Motion Sensor

Panasonic's PIR motion sensors for automotive and industrial applications

Image of Panasonic Wall Mount Installation PIR Motion SensorsPanasonic’s wall mount installation PIR motion sensor is a line extension to the existing EKMB and EKMC series line up. Named for their unique capabilities, these PIR sensors are designed to allow wall mounting as opposed to top mounting for current EKMB and EKMC series. Wall mount installation applications for Panasonic PIR sensors include designing in a field of view optimized for pet immunity in a room.

EKMB Series Features EKMC Series Features
  • Low current consumption for battery-driven applications
  • Special differential input circuit design (EKMB 6 A type only) for applications where high noise resistance is required (up to GHz range)
  • Economy type suitable for a wide range of applications
EKMB Series Applications EKMC Series Applications
  • IoT
  • Occupancy sensor module for smart home
  • Battery-driven applications
  • Wireless devices
  • Lighting control and equipment
  • HVAC
  • Security equipment for IP cameras
  • Intrusion alarms
  • Digital signage
  • Vending machines
  • Multi-function printers
  • Display panels for meeting rooms
  • PCs

EKMB Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PIR WALL MNT 1UA WHT LENSEKMB1104111SENSOR PIR WALL MNT 1UA WHT LENS196 - Immediate$22.16Näytä tiedot
SENSOR PIR WALL MNT 1UA BLK LENSEKMB1104112SENSOR PIR WALL MNT 1UA BLK LENS677 - Immediate$22.16Näytä tiedot
SENSOR PIR WALL MNT 1UA PEARL WHEKMB1104113SENSOR PIR WALL MNT 1UA PEARL WH0 - Immediate$22.16Näytä tiedot
SENSOR PIR WALL MNT 6UA WHT LENSEKMB1304111KSENSOR PIR WALL MNT 6UA WHT LENS0 - Immediate$16.37Näytä tiedot
SENSOR PIR WALL MNT 6UA BLK LENSEKMB1304112KSENSOR PIR WALL MNT 6UA BLK LENS654 - Immediate$16.34Näytä tiedot
SENSOR PIR WALL MNT 6UA PEARL WHEKMB1304113KSENSOR PIR WALL MNT 6UA PEARL WH0 - Immediate$16.37Näytä tiedot
SENSOR PIR WALL MNT 2UA WHT LENSEKMB1204111SENSOR PIR WALL MNT 2UA WHT LENS950 - Immediate$21.27Näytä tiedot
SENSOR PIR WALL MNT 2UA BLK LENSEKMB1204112SENSOR PIR WALL MNT 2UA BLK LENS0 - Immediate$21.27Näytä tiedot
SENSOR PIR WALL MNT 2UA PEARL WHEKMB1204113SENSOR PIR WALL MNT 2UA PEARL WH0 - Immediate$21.27Näytä tiedot

EKMC Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PIR WALL MNT 170UA WHT LEEKMC1604111SENSOR PIR WALL MNT 170UA WHT LE8167 - Immediate$7.81Näytä tiedot
SENSOR PIR WALL MNT 170UA BLK LEEKMC1604112SENSOR PIR WALL MNT 170UA BLK LE0 - Immediate$8.42Näytä tiedot
SENSOR PIR WALL MNT 170UA PEARLEKMC1604113SENSOR PIR WALL MNT 170UA PEARL225 - Immediate$7.81Näytä tiedot
Published: 2017-07-28