LQ Series General Power Relays

Panasonic general power relays are offered in three different footprint-compatible types

Image of Panasonic Electric Works LQ Series General Power Relays Panasonic LQ series general power relays are offered in three different types to support a wide range of applications: standard, inrush/reinforced insulation, and pin-in-paste/reflow solder-compatible. All Panasonic LQ series relays maintain the same dimensions and terminal pitch, allowing for direct replacement without any changes to the existing PCB design.

Supporting 10 A loads and available in a 1 Form A or 1 Form C contact arrangement, the standard type offers a variety of rated coil voltages with the option for Class B or Class F coil insulation.

The inrush/reinforced insulation type is designed for handling inductive motor loads, offers a UL TV-3 rating suitable for ½ HP at 250 VAC high inrush load, and has reinforced insulation for protection against high electrical shock. This type is also suitable for loads up to 8 A/277 VAC.

The pin-in-paste/reflow solder-compatible type supports a 12 A carry current while maintaining a compact package size, and it is compliant with halogen-free requirements. It has the potential to significantly improve production efficiency by reducing labor and equipment costs by up to 80%. The pin-in-paste feature enables this by combining reflow and wave soldering into a single streamlined process, effectively minimizing overall production expenses when compared with other relays in the market.

Features
  • Standard type
    • Contact arrangement: 1 Form A or 1 Form C
    • Rated coil voltages: 5 VDC, 6 VDC, 9 VDC, 12 VDC, 18 VDC, and 24 VDC
    • Coil insulation: Class B or Class F
    • Contact rating: 10 A/125 VAC or 5 A/250 VAC
  • Inrush/reinforced insulation type
    • Contact arrangement: 1 Form A
    • Rated coil voltages: 12 VDC or 24 VDC
    • Coil insulation: Class F
    • Contact rating: 10 A/125 VAC or 8 A/250 VAC
    • UL TV-3 rating
  • Pin-in-paste/reflow solder-compatible type
    • Contact arrangement: 1 Form C
    • Rated coil voltages: 5 VDC, 6 VDC, 9 VDC, 12 VDC, 18 VDC, and 24 VDC
    • Coil insulation: Class F
    • Contact rating: 10 A/125 VAC or 5 A/250 VAC
    • Carry current rating: 12 A
  • All types are footprint-compatible
  • Halogen-free
  • RoHS/REACH-compliant
Applications
  • HVAC systems: air conditioners, fan heaters, and furnace control boards
  • Industrial equipment: machine tools and robotics
  • Home appliances: washing machines, dryers, refrigerators, and microwaves

Standard Type Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RELAY GEN PURPOSE SPST 10A 12VALQ3F12RELAY GEN PURPOSE SPST 10A 12V70438 - Immediate$0.97Näytä tiedot
RELAY GEN PURPOSE SPST 10A 12VALQ312RELAY GEN PURPOSE SPST 10A 12V5686 - Immediate$1.01Näytä tiedot
RELAY GEN PURPOSE SPST 10A 24VALQ324RELAY GEN PURPOSE SPST 10A 24V9022 - Immediate$1.01Näytä tiedot
RELAY GEN PURPOSE SPST 10A 5VALQ305RELAY GEN PURPOSE SPST 10A 5V34079 - Immediate$1.01Näytä tiedot
RELAY GEN PURPOSE SPDT 10A 24VALQ124RELAY GEN PURPOSE SPDT 10A 24V30114 - Immediate$1.15Näytä tiedot
RELAY GEN PURPOSE SPDT 10A 5VALQ105RELAY GEN PURPOSE SPDT 10A 5V19207 - Immediate$1.15Näytä tiedot
RELAY GEN PURPOSE SPDT 10A 12VALQ112RELAY GEN PURPOSE SPDT 10A 12V44879 - Immediate$1.15Näytä tiedot
RELAY GEN PURPOSE SPST 10A 24VALQ3F24RELAY GEN PURPOSE SPST 10A 24V1305 - Immediate$1.15Näytä tiedot
RELAY GEN PURPOSE SPST 10A 9VALQ309RELAY GEN PURPOSE SPST 10A 9V859 - Immediate$1.25Näytä tiedot
RELAY GEN PURPOSE SPST 10A 18VALQ318RELAY GEN PURPOSE SPST 10A 18V80 - Immediate$1.45Näytä tiedot

Inrush/Reinforced Insulation Type Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LQ RELAY HIGH INRUSH TYPE, 1 FORALQ6F12LQ RELAY HIGH INRUSH TYPE, 1 FOR90 - Immediate$1.44Näytä tiedot
LQ RELAY HIGH INRUSH TYPE, 1 FORALQ6F12SLQ RELAY HIGH INRUSH TYPE, 1 FOR37 - Immediate$2.38Näytä tiedot
LQ RELAY HIGH INRUSH TYPE, 1 FORALQ6F24LQ RELAY HIGH INRUSH TYPE, 1 FOR63 - Immediate$2.80Näytä tiedot
LQ RELAY HIGH INRUSH TYPE, 1 FORALQ6F24SLQ RELAY HIGH INRUSH TYPE, 1 FOR55 - Immediate$2.80Näytä tiedot

Pin-in-Paste-Reflow Solder Compatible Type Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
RELAY GEN PURPOSE SPDT 10A 6V
ALQ1F06RSRELAY GEN PURPOSE SPDT 10A 6V1000 - Immediate$1.45Näytä tiedot
Uudet tuotteet
RELAY GEN PURPOSE SPDT 10A 9V
ALQ1F09RSRELAY GEN PURPOSE SPDT 10A 9V1000 - Immediate$1.45Näytä tiedot
Uudet tuotteet
RELAY GEN PURPOSE SPDT 10A 5V
ALQ1F05RSRELAY GEN PURPOSE SPDT 10A 5V990 - Immediate$1.45Näytä tiedot
Uudet tuotteet
RELAY GEN PURPOSE SPDT 10A 18V
ALQ1F18RSRELAY GEN PURPOSE SPDT 10A 18V1000 - Immediate$1.45Näytä tiedot
Uudet tuotteet
RELAY GEN PURPOSE SPDT 10A 12V
ALQ1F12RSRELAY GEN PURPOSE SPDT 10A 12V981 - Immediate$1.45Näytä tiedot
Uudet tuotteet
RELAY GEN PURPOSE SPDT 10A 24V
ALQ1F24RSRELAY GEN PURPOSE SPDT 10A 24V870 - Immediate$1.50Näytä tiedot
Published: 2025-12-03