HE-N Series High Capacity 120 A SPST Relays

Panasonic’s HE-N series have a compact size of 50 mm x 40 mm x 43 mm and can be mounted on a PC board without screw terminals

Image of Panasonic's HE-N Series High Capacity 120 A SPST RelaysPanasonic’s HE-N series high capacity relays can switch 120 A at 480 VAC in a simple, SPST configuration. The HE-N relays have a 1 Form A (SPST-NO) contact arrangement and have a high switching capacity of 120 A at 480 VAC or 55 A at 800 VAC. They also have a large contact gap of 3.6 mm which is a requirement for solar inverter applications. These relays offer a compact size of 50 mm x 40 mm x 43 mm and can be mounted on a PC board without screw terminals. Their small size allows for easier design and low power consumption with only 400 mW coil holding power. This fits well with the solar industry trend moving towards larger scale inverters to create more power generation and reduce costs.

Features
  • High switching capacity: up to 120 A at 480 VAC or 55 A at 800 VAC
  • Compact size: 50 mm x 40 mm x 43 mm
  • Saves space on the PC board
  • Can be mounted on a PCB using wide blade terminals rather than screw terminals 
  • Large contact gap: 3.6 mm providing high isolation between open contacts for added safety
  • Low coil holding voltage: 400 mW consumes minimal operating power
  • RoHS compliant

HE-N Series High Capacity 120 A SPST Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RELAY GEN PURPOSE SPST 120A 6VHE1AN-W-DC6V-Y7RELAY GEN PURPOSE SPST 120A 6V1 - Immediate$34.36Näytä tiedot
RELAY GEN PURPOSE SPST 120A 9VHE1AN-W-DC9V-Y7RELAY GEN PURPOSE SPST 120A 9V5 - Immediate$35.01Näytä tiedot
RELAY GEN PURPOSE SPST 120A 12VHE1AN-W-DC12V-Y7RELAY GEN PURPOSE SPST 120A 12V67 - Immediate$31.05Näytä tiedot
RELAY GEN PURPOSE SPST 120A 24VHE1AN-W-DC24V-Y7RELAY GEN PURPOSE SPST 120A 24V0 - Immediate$35.01Näytä tiedot
Published: 2019-02-21