EKMB/EKMC Series Ultra-Wide PIR Motion Sensors

Panasonic's sensors are designed for long-distance and wide field-of-view detection such as in walkway and street lighting applications

Image of Panasonic Electric Works' EKMB/EKMC Series Ultra-Wide PIR Motion SensorsPanasonic's ultra-wide and long-distance detection type PIR motion sensor offers detection for heights of up to 49 feet and a maximum field of view (FOV) of 91.6° X 45.4°. They also feature a long range, offer 188 detection zones, and enable exceptional detection of radial movement, minimizing blind spots and making them ideal for high-ceiling installations. These easy-to-install PIR sensors can be integrated into existing lighting systems and feature digital, open drain, and analog op-amp output.

Panasonic's ultra-wide and long-distance detection type PIR motion sensors consist of a lens to create various detection zones, an optical filter to block non-infrared light, pyroelectric sensing elements, and an impedance converter to get an electrical signal. In addition to this, Panasonic also integrates an amplifier and comparator circuit on the same chip, all densely packed inside the stem block.

Panasonic's one-chip ASIC design is superior to discrete solutions by saving space, adding electromagnetic shielding to all circuitry, and reducing the number of components required. These PIR sensors are available in white, black, and pearl white.

Features
  • Long, wide, and FOV-suitable for high bay corridor/walkway applications
  • 45° tilt allows for higher sensitivity detection
  • Plug-and-play solution with digital output to simplify designs
  • High signal-to-noise ratio prevents false triggers
  • Low power consumption available at 1 µA, 2 µA, and 6 µA
  • Sensor contains single-chip ASIC that contains an internal amplifier and comparator circuit to simplify designs
  • High reliability
  • Advanced pyroelectric sensor design improves the accuracy of detection
Applications
  • Lighting controls: motion and occupancy detection
  • Security cameras and alarms
  • Smart heating/cooling
  • Motion detection

EKMB/EKMC Series Ultra-Wide PIR Motion Sensors

KuvaManufacturer Part NumberKuvausSyöttöjänniteTunnistusetäisyysOminaisuudetSaatavana oleva määrä HintaNäytä tiedot
ULUW LENS, 170UA, HIGH SENSITIVIEKMC4611112KULUW LENS, 170UA, HIGH SENSITIVI3V – 6V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, musta50 - Immediate$11.52Näytä tiedot
ULUW LENS, 170UA, STD SENSITIVITEKMC1611111ULUW LENS, 170UA, STD SENSITIVIT3V – 6V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, valkoinen88 - Immediate$10.35Näytä tiedot
ULUW LENS, 170UA, STD SENSITIVITEKMC1611113ULUW LENS, 170UA, STD SENSITIVIT3V – 6V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, helmenvalkea37 - Immediate$10.35Näytä tiedot
ULUW LENS, 170UA, STD SENSITIVITEKMC1611112ULUW LENS, 170UA, STD SENSITIVIT3V – 6V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, musta77 - Immediate$10.35Näytä tiedot
ULUW LENS, 170UA, HIGH SENSITIVIEKMC4611111KULUW LENS, 170UA, HIGH SENSITIVI3V – 6V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, valkoinen37 - Immediate$11.52Näytä tiedot
ULUW LENS, 170UA, ADJUSTABLE SENEKMC2611112KULUW LENS, 170UA, ADJUSTABLE SEN3V – 5,5V394" (10m) 32,8'Erittäin laajakulmainen pitkän matkan objektiivi, musta84 - Immediate$11.52Näytä tiedot
ULUW LENS, 170UA, HIGH SENSITIVIEKMC4611113KULUW LENS, 170UA, HIGH SENSITIVI3V – 6V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, helmenvalkea94 - Immediate$11.52Näytä tiedot
ULUW LENS, 170UA, ADJUSTABLE SENEKMC2611113KULUW LENS, 170UA, ADJUSTABLE SEN3V – 5,5V394" (10m) 32,8'Erittäin laajakulmainen pitkän matkan objektiivi, helmenvalkea98 - Immediate$11.52Näytä tiedot
ULUW LENS, 170UA, ADJUSTABLE SENEKMC2611111KULUW LENS, 170UA, ADJUSTABLE SEN3V – 5,5V394" (10m) 32,8'Erittäin laajakulmainen pitkän matkan objektiivi, valkoinen46 - Immediate$11.52Näytä tiedot
ULUW LENS, 6UA, STD SENSITIVITY,EKMB1311111KULUW LENS, 6UA, STD SENSITIVITY,2,3V – 4V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, valkoinen94 - Immediate$11.98Näytä tiedot
ULUW LENS, 6UA, STD SENSITIVITY,EKMB1311113KULUW LENS, 6UA, STD SENSITIVITY,2,3V – 4V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, helmenvalkea98 - Immediate$11.98Näytä tiedot
ULUW LENS, 6UA, STD SENSITIVITY,EKMB1311112KULUW LENS, 6UA, STD SENSITIVITY,2,3V – 4V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, musta0 - Immediate$11.98Näytä tiedot
ULUW LENS, 1UA, STD SENSITIVITY,EKMB1111111ULUW LENS, 1UA, STD SENSITIVITY,2,3V – 4V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, valkoinen93 - Immediate$16.74Näytä tiedot
ULUW LENS, 1UA, STD SENSITIVITY,EKMB1111112ULUW LENS, 1UA, STD SENSITIVITY,2,3V – 4V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, musta84 - Immediate$16.74Näytä tiedot
ULUW LENS, 1UA, STD SENSITIVITY,EKMB1111113ULUW LENS, 1UA, STD SENSITIVITY,2,3V – 4V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, helmenvalkea100 - Immediate$16.74Näytä tiedot
ULUW LENS, 6UA, HIGH SENSITIVITYEKMB4311111KULUW LENS, 6UA, HIGH SENSITIVITY2,3V – 4V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, valkoinen98 - Immediate$18.16Näytä tiedot
ULUW LENS, 6UA, HIGH SENSITIVITYEKMB4311113KULUW LENS, 6UA, HIGH SENSITIVITY2,3V – 4V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, helmenvalkea94 - Immediate$18.16Näytä tiedot
ULUW LENS, 6UA, HIGH SENSITIVITYEKMB4311112KULUW LENS, 6UA, HIGH SENSITIVITY2,3V – 4V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, musta81 - Immediate$18.16Näytä tiedot
ULUW LENS, 2UA, STD SENSITIVITY,EKMB1211112ULUW LENS, 2UA, STD SENSITIVITY,2,3V – 4V590,55" (15m) 49,2'Erittäin laajakulmainen pitkän matkan objektiivi, musta0 - Immediate$12.38Näytä tiedot
ULUW LENS, 170UA, ADJUSTABLE SENEKMB2611112ULUW LENS, 170UA, ADJUSTABLE SEN4,5V – 5,5V394" (10m) 32,8'Erittäin laajakulmainen pitkän matkan objektiivi, musta0 - Immediate$12.38Näytä tiedot
Published: 2024-03-27