WiPry Clarity Tri-Band Wi-Fi Spectrum Analyzer

Oscium’s powerful WiPry Clarity spectrum analyzer features Wi-Fi 6/6E support

Image of Oscium’s WiPryClarity Tri-Band Wi-Fi Spectrum AnalyzerOscium’s WiPry Clarity tri-band spectrum analyzer is powerful enough to visualize RF activity at the physical layer, giving users everything they need to troubleshoot Wi-Fi. This includes all RF signals, such as 2.4 GHz to 2.5 GHz, 5.145 GHz to 5.860 GHz, and 5.925 GHz to 7.125 GHz.

WiPry Clarity is powerful and small enough to be compared to a quarter, making it easy to bring when traveling.

Features
  • Wi-Fi 6/6E spectrum analyzer with legacy support (2.4 GHz and 5 GHz)
  • PC and Mac support
  • Compatible software partners (including site survey)
  • Visualizes all RF signals:
    • 2.4 GHz to 2.5 GHz
    • 5.145 GHz to 5.860 GHz
    • 5.925 GHz to 7.125 GHz
Applications
  • Troubleshooting Wi-Fi
  • Validating Wi-Fi (site survey)
Published: 2023-07-31