Sliding and Hinged Louvered Fan Guards for AC and DC Fans

Orion Fans' sliding and hinged louvered fan guards have easy access for changing the filter

Image of Orion Fans' Sliding / Hinged Louvered Fan GuardsOrion Fans has expanded their louvered fan guard products offering to include sliding and hinged versions. Designed to simplify installation and maintenance, the heavy-duty LFGS series (sliding) and LFGH series (hinged) louvered fan guards make it easier to access and change filters. With standard filtering to 8 microns, Orion’s louvered guard filters are designed to prevent dust and dirt from entering enclosure applications.

The sliding (push / pull) and hinged (flip-up) louvered fan guards feature UV protection and are available for use with 120 mm, 172 mm, 180 mm, 200 mm, 225 mm, 254 mm, and 280 mm fans.

Orion’s sliding and hinged louvered fan guards are also available as part of Orion’s louvered filter fan kit, which consists of a fan guard, filter, fan, metal guard, and hardware. The louvered filter fan kit, when using these new guards, protects against dust, dirt, and moisture entering industrial, electrical, and electronic cabinets along with the ease of changing or cleaning the media in the application.

Sliding / Hinged Louvered Fan Guards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FAN FILTER GUARD ASSY 120MM ABSLFGH120FAN FILTER GUARD ASSY 120MM ABS326 - Immediate
369 - Factory Stock
$24.78Näytä tiedot
FAN FILTER GUARD ASSY 172MM ABSLFGH172FAN FILTER GUARD ASSY 172MM ABS11 - Immediate
814 - Factory Stock
$25.45Näytä tiedot
FAN FILTER GUARD ASSY 200MM ABSLFGH200FAN FILTER GUARD ASSY 200MM ABS0 - Immediate
166 - Factory Stock
$36.74Näytä tiedot
FAN FILTER GUARD ASSY 280MM ABSLFGH280FAN FILTER GUARD ASSY 280MM ABS9 - Immediate
13 - Factory Stock
$54.15Näytä tiedot
FAN FILTER GUARD ASSY 120MM ABSLFGS120FAN FILTER GUARD ASSY 120MM ABS24 - Immediate
200 - Factory Stock
$20.48Näytä tiedot
FAN FILTER GUARD ASSY 172MM ABSLFGS172FAN FILTER GUARD ASSY 172MM ABS35 - Immediate
303 - Factory Stock
$17.42Näytä tiedot
FAN FILTER GUARD ASSY 200MM ABSLFGS200FAN FILTER GUARD ASSY 200MM ABS11 - Immediate
384 - Factory Stock
$36.20Näytä tiedot
FAN FILTER GUARD ASSY 280MM ABSLFGS280FAN FILTER GUARD ASSY 280MM ABS29 - Immediate
127 - Factory Stock
$42.07Näytä tiedot
Published: 2017-09-01