Hi-Flex™ Fabric-Over-Foam EMI Gaskets

Orbel’s EMI gaskets are ideal for a variety of applications including computers and telecommunications equipment

Image of Orbel Hi-Flex™ Fabric Over Foam EMI GasketsOrbel’s Hi-Flex fabric-over-foam EMI gaskets are ideal for controlling electromagnetic interference. These gaskets are manufactured from a resilient open-cell urethane foam core with a durable, high-performance, electrically conductive, copper-nickel-plated nylon ripstop fabric. These flexible metalized gaskets are lightweight, self-terminating when cut, and exhibit low compression forces which make them perfect for shielding seams, doors, and access panels.

Orbel offers over 100 standard EMI gaskets in a wide variety of shapes and sizes to solve even the most challenging EMI shielding application. All standard-profile gaskets are supplied with a double-sided pressure-sensitive adhesive for an easy and secure installation. We also perform many secondary modifications to our fabric over foam gaskets like cutting to length, kiss-cutting, clearance notching, and miter cutting for custom-frame style gaskets.

Features
  • Conductive copper-nickel-plated nylon ripstop fabric
  • Flame-retardant open-cell urethane foam
  • Rectangles, squares, D-shape, bell, C-fold, P-shape, and knife-shaped profiles
  • Operating range: 30% to 75% deflection
  • Compression force: 1 to 3 pounds per square inch at 50% deflection
  • Temperature range: -40°C to +70°C (-40°F to +158°F)
  • Galvanic compatibility with many mating surfaces including aluminum, steel, and zinc
  • Shelf life of two years if stored in a temperature and humidity-controlled environment
  • Shielding effectiveness: >80 dB attenuation 30 MHz to 3 GHz
  • Surface resistance: <0.05 Ω per square inch
  • Volume resistivity: 0.005 Ω/cm to 0.017 Ω/cm
Applications
  • Computers
  • Telecommunications equipment
  • Automotive
  • White goods
  • Instrumentation
  • Military
  • Radios

Hi-Flex™ Fabric-Over-Foam EMI Gaskets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RFI FOF GASKET CU NICKEL ADH040R125-024000RFI FOF GASKET CU NICKEL ADH329 - Immediate$5.56Näytä tiedot
RFI FOF GASKET CU NICKEL ADH150R500-024000RFI FOF GASKET CU NICKEL ADH0 - Immediate$7.77Näytä tiedot
RFI FOF GASKET CU NICKEL ADH120D150-024000RFI FOF GASKET CU NICKEL ADH68 - Immediate$10.76Näytä tiedot
RFI FOF GASKET CU NICKEL ADH093S093-024000RFI FOF GASKET CU NICKEL ADH102 - Immediate$5.67Näytä tiedot
RFI FOF GASKET CU NICKEL ADH060R394-024000RFI FOF GASKET CU NICKEL ADH58 - Immediate$11.37Näytä tiedot
RFI FOF GASKET CU NICKEL ADH060D150-024000RFI FOF GASKET CU NICKEL ADH82 - Immediate$10.43Näytä tiedot
RFI FOF GASKET CU NICKEL ADH236S236-024000RFI FOF GASKET CU NICKEL ADH89 - Immediate$11.76Näytä tiedot
RFI FOF GASKET CU NICKEL ADH375S375-024000RFI FOF GASKET CU NICKEL ADH86 - Immediate$11.76Näytä tiedot
RFI FOF GASKET CU NICKEL ADH080D394-024000RFI FOF GASKET CU NICKEL ADH52 - Immediate$10.76Näytä tiedot
RFI FOF GASKET CU NICKEL ADH250R500-024000RFI FOF GASKET CU NICKEL ADH14 - Immediate$6.76Näytä tiedot
RFI FOF GASKET CU NICKEL ADH187R375-024000RFI FOF GASKET CU NICKEL ADH0 - Immediate$11.76Näytä tiedot
RFI FOF GASKET CU NICKEL ADH100D300-024000RFI FOF GASKET CU NICKEL ADH98 - Immediate$10.76Näytä tiedot
RFI FOF GASKET CU NICKEL ADH100B300-024000RFI FOF GASKET CU NICKEL ADH35 - Immediate$11.13Näytä tiedot
RFI FOF GASKET CU NICKEL ADH060R125-024000RFI FOF GASKET CU NICKEL ADH0 - Immediate$11.13Näytä tiedot
RFI FOF GASKET CU NICKEL ADH157S157-024000RFI FOF GASKET CU NICKEL ADH82 - Immediate$11.37Näytä tiedot
RFI FOF GASKET CU NICKEL ADH080R500-024000RFI FOF GASKET CU NICKEL ADH0 - Immediate$4.28Näytä tiedot
RFI FOF GASKET CU NICKEL ADH040D200-024000RFI FOF GASKET CU NICKEL ADH68 - Immediate$10.43Näytä tiedot
RFI FOF GASKET CU NICKEL ADH080R275-024000RFI FOF GASKET CU NICKEL ADH82 - Immediate$6.55Näytä tiedot
RFI FOF GASKET CU NICKEL ADH080R200-024000RFI FOF GASKET CU NICKEL ADH91 - Immediate$11.37Näytä tiedot
RFI FOF GASKET CU NICKEL ADH125R187-024000RFI FOF GASKET CU NICKEL ADH82 - Immediate$11.49Näytä tiedot
Published: 2023-03-27