EZ-Matrixx™ Board Level Shielding

Orbel’s prototyping shield easily forms into a square or rectangular RF board shield to match almost any profile

Image of Orbel's EZ-Matrixx™ Board Level ShieldingOrbel’s EZ-Matrixx modular prototyping shield provides tools for developing solutions in metric and imperial measurements. It can readily and easily be formed into a square or rectangular RF board shield to match almost any profile. It has the form flexibility of a foil and the sturdiness of a standard board shield.

Orbel uses a highly solderable silver-nickel alloy to produce the EZ-Matrixx. This choice in material makes the EZ-Matrixx ideal for anyone looking to quickly apply and test an RF board shield for a development application.

Features
  • Copper alloy nickel silver
  • Variety of size options
  • EZ-Bend® form lines
  • Precision ventilation holes
  • Quick prototyping solutions
  • Cost-effective
  • RoHS compliant
  • ITAR approved
Applications
  • Computers
  • Telecommunications equipment
  • Automotive
  • White goods
  • Instrumentation
  • Military
  • Radios
  • Satellites
  • Aerospace

EZ-Matrixx™ Board Level Shielding

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EMI/RF SHIELD IMPERIAL PROTOTYPEIMPERIAL EZ-MATRIXXEMI/RF SHIELD IMPERIAL PROTOTYPE247 - Immediate$12.84Näytä tiedot
EMI/RF SHIELD METRIC PROTOTYPE DMETRIC EZ-MATRIXXEMI/RF SHIELD METRIC PROTOTYPE D83 - Immediate$12.84Näytä tiedot
MEGA MATRIX 11" X 11"BOARD SHIELDOTM-125-008-MEGAMEGA MATRIX 11" X 11"BOARD SHIEL101 - Immediate$42.55Näytä tiedot
MEGA MATRIX 280MM X 280MM BOARDDOTM-2MM-008-MEGAMEGA MATRIX 280MM X 280MM BOARD95 - Immediate$42.55Näytä tiedot
Published: 2023-05-16