Gemini 335Le: Gigabit Ethernet with PoE Stereo Vision Camera

The Orbbec Gemini 335Le’s consistent industrial-leading depth performance offers a ruggedized industrial design

Image of Orbbec Gemini 335Le Gigabit Ethernet with PoE Stereo Vision Camera for Dynamic Industrial RoboticsThe Orbbec Gemini 335Le expands the Gemini 330 stereo vision 3D camera series with industrial-grade interfaces, delivering more reliable real-time 3D visual data for robots in demanding industrial environments.

The Gemini 335Le features M12 X-coded and M8 A-coded industrial interfaces. The M12 X-coded connector supports simultaneous data and power delivery through PoE, outperforming USB in stability for high-vibration and long-distance connection scenarios. The M8 A-coded connector supports DC power supply, multi-device sync, and RS-485 communication. While GMSL cameras are equally reliable, the Gemini 335Le’s Ethernet-based design makes setup and deployment significantly simpler.

Features
  • Zero-drop connections with uninterrupted transmission powered by robust connectivity
  • Industrial-grade reliability with setup in minutes
    • Built to withstand industrial vibrations, with an extended reach up to 100 meters, resistance to electromagnetic interference, stable data flow over Ethernet, and power and data delivery via a single cable
  • Excels in harsh conditions
    • IP67-rated dust and waterproof, extended operation in sub-zero temperatures, indoor/outdoor operation, and industrial EMC compliant
  • Ultra-low latency
    • Real-time latency ≤ 40 ms, powered by the Orbbec advanced depth engine ASIC MX6800 with integrated Ethernet design
  • Seamless sync for precision and efficiency
    • Unified timestamp: depth, stereo IR, RGB, IMU – even across multiple cameras
Applications
  • AMRs
    • Gemini 335Le’s design ensures reliable performance in challenging environments, such as varying light conditions or cluttered and electromagnetically noisy factories, enabling AMRs to perform accurate obstacle avoidance, navigation, and mapping
  • Robotic arms
    • The compact, rugged, and motion-compatible Gemini 335Le enhances robotic arm efficiency in tasks such as dimensioning, bin picking, parcel handling, palletizing, and depalletizing
    • Reliably detects challenging objects, such as small, textureless ones, even in demanding industrial environments
  • Forklifts
    • Gemini 335Le provides reliable depth data in challenging and dynamic forklift environments, owing to its rugged, shock-resistant design and sunlight tolerance. It can be mounted on different forklift positions, such as the mast or between the forks, to aid in obstacle avoidance and pallet recognition, ensuring safe and efficient operations
Updated: 2025-09-08

Gemini 335Le Gigabit Ethernet with PoE Stereo Vision Camera

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAMRA DEPTH MV GEMINI 335LE BULK100100553CAMRA DEPTH MV GEMINI 335LE BULK251 - Immediate$386.94Näytä tiedot
CAMERA DEPTH MV GEMINI 335LE BOX100100522CAMERA DEPTH MV GEMINI 335LE BOX28 - Immediate$424.28Näytä tiedot
Published: 2025-08-25