SA727-5M2 High-Power IR Emitter for Precision Sensing and Illumination

The Opto Diode SA727-5M2 high-power IR emitter is housed in a rugged, hermetically sealed TO-46 metal can package

Image of Opto Diode SA727-5M2 Dual-Element PhotodiodeThe SA727-5M2 from Opto Diode is a high-reliability infrared emitter designed for precision applications in sensing, diagnostics, and industrial automation. It is housed in a rugged, hermetically sealed TO-46 metal can package and is offered with a choice of sapphire or calcium fluoride window options, enabling excellent transmission and durability across a range of infrared wavelengths.

The device delivers high radiant intensity with a narrow beam angle, making it ideal for systems requiring focused IR emission and efficient optical coupling. Built to withstand demanding environments, the SA727-5M2 offers low thermal resistance, stable output over time, and is compatible with harsh atmospheric conditions. It is particularly well-suited for medical equipment, optical instrumentation, and IR-based control systems. With the Opto Diode commitment to precision manufacturing and long-term reliability, the SA727-5M2 is an excellent solution for mission-critical infrared applications.

Features
  • Narrow beam angle
  • TO-46 metal can package for thermal stability and durability
  • Supports continuous wave and pulsed operation
  • Reliable IR emission for industrial and sensing use
Applications
  • Infrared sensing systems
  • Optical encoders and object detection
  • Industrial automation
  • Scientific measurement and lab equipment
  • IR-based optical communication
  • Proximity and motion sensors

SA727-5M2 High-Power IR Emitter

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STEADY STATE EMITTERSA727-5M2STEADY STATE EMITTER12 - Immediate$77.49Näytä tiedot
Published: 2025-06-09