NCV8877 Automotive-Grade Non-Synchronous Boost Controllers

onsemi’s automotive-grade non-synchronous boost controllers ensures power for infotainment and navigation systems

Image of onsemi NCV8877 Automotive-Grade Non-Synchronous Boost Controllersonsemi's NCV8877 automatically boosts low battery voltage during stop-start pauses, ensuring a flawless power supply for infotainment, navigation, and essential systems. The NCV8877's intelligent control delivers seamless power transitions, keeping users driving experiences uninterrupted and comfortable.

Engineered for automotive durability, the NCV8877 withstands extreme temperatures, vibration, and electrical noise. It operates with minimal standby power, saving precious battery life and reducing fuel consumption. This compact and user-friendly controller seamlessly integrates into existing systems, making it ideal for any vehicle upgrade.

With built-in safeguards against overcurrent, overheating, and other threats, the NCV8877 keeps systems safe, both at rest and on the go.

Features
  • Factory programmable output voltage
  • Operation voltage range: 2 V to 45 V
  • Operating temperature range: -40°C to +150°C
  • Automatic enable
  • Disable function
Applications
  • Start/stop applications

NCV8877 Automotive-Grade Non-Synchronous Boost Controllers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG CTRLR BOOST 8SOICNCV887701D1R2GIC REG CTRLR BOOST 8SOIC475 - Immediate$1.66Näytä tiedot
IC REG CTRLR BOOST 8SOICNCV887720D1R2GIC REG CTRLR BOOST 8SOIC0 - Immediate$1.66Näytä tiedot
IC REG CTRLR BOOST 8SOICNCV887711D1R2GIC REG CTRLR BOOST 8SOIC2498 - Immediate
30000 - Factory Stock
$1.64Näytä tiedot

NCV8877 Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR NCV887701NCV887701BSTGEVBEVAL BOARD FOR NCV8877012 - Immediate$107.66Näytä tiedot
EVAL BOARD FOR NCV887720NCV887720BSTGEVBEVAL BOARD FOR NCV8877200 - ImmediateSee Page for PricingNäytä tiedot
Published: 2024-02-16