NCP1680 Totem-Pole CRM Power Factor Correction Controller

onsemi's critical conduction mode (CRM) controller is suitable for applications including a variety of power supplies

Image of onsemi's NCP1680 Totem-Pole CRM Power Factor Correction Controlleronsemi's NCP1680 is a bridgeless, totem-pole CRM power factor correction (PF) controller IC that is designed to drive the bridgeless totem-pole PFC topology. The PFC architecture consists of a fast-switching leg driven at the PWM switching frequency and a second leg that operates at the AC line frequency. This topology eliminates the diode bridge present at the input of a conventional PFC circuit, allowing significant improvement in the power stage efficiency.

Features
  • Totem-pole PFC topology eliminates the input diode bridge
  • Enables high efficiency and a compact design
  • CRM operation
  • Optimized performance
  • Discontinuous conduction mode (DCM) with valley turn on under light-load conditions
  • Prevents operation in the audible range
  • Skip mode in very light-load conditions
  • Complies with energy-efficiency regulatory standards
  • Frequency foldback in DCM with 25 kHz minimum frequency
  • Proprietary current sense scheme
  • Cycle-by-cycle current limit without a Hall effect sensor
  • Digital voltage loop compensation
  • Simplifies design and reduces external components
  • AC line monitoring circuit and AC phase detection
  • Near unity power factor in all operating modes
  • PFC OK indicator
Applications
  • PFC
  • Offline power supplies
  • Industrial power supplies
  • Telecom 5G power
  • Networking power
  • Gaming console power supplies
  • UHD TV power supplies
  • Computing power supplies

NCP1680 Totem-Pole CRM PFC Controllers

KuvaManufacturer Part NumberKuvausSyöttöjänniteSaatavana oleva määrä HintaNäytä tiedot
TOTEM POLE CRITICAL CONDUCTION MNCP1680AAD1R2GTOTEM POLE CRITICAL CONDUCTION M30V2332 - Immediate$3.72Näytä tiedot
TOTEM POLE CRITICAL CONDUCTION MNCP1680ABD1R2GTOTEM POLE CRITICAL CONDUCTION M30V2131 - Immediate$3.72Näytä tiedot
Published: 2022-01-07