NCP1342 Quasi-Resonant Flyback Controller with Valley Lock-Out Switching

onsemi flyback controller has a quiet-skip mode to manage power delivery while minimizing acoustic noise

Image of onsemi NCP1342: Quasi-Resonant Flyback Controller with Valley Lock-Out Switchingonsemi NCP1342 is a highly integrated quasi-resonant flyback controller suitable for designing high-performance off-line power converters. With an integrated active X2 capacitor discharge feature, the NCP1342 can enable no-load power consumption below 30 mW. Featuring proprietary valley-lockout circuitry, ensuring stable valley switching, this system works down to the 6th valley and transitions to frequency foldback mode to reduce switching losses. As the load decreases further, the NCP1342 enters quiet-skip mode to manage the power delivery while minimizing acoustic noise.

To ensure light load performance with high-frequency designs, the NCP1342 incorporates minimum peak current modulation (MPCM) to reduce the switching frequency quickly. To help ensure converter ruggedness, the NCP1342 implements several key protective features such as internal brownout detection, a non-dissipative over-power protection (OPP) for constant maximum output power regardless of input voltage, a latched overvoltage and NTC-ready over temperature protection through a dedicated pin, and line removal detection to safely discharge the X2 capacitors when the AC line is removed.

Features
  • Minimum peak current modulation (MPCM) for rapid frequency foldback (RFF)
  • QR frequency jittering
  • Quiet-skip technology
  • Integrated HV startup with brownout protection
  • Valley switching operation with valley lockout
  • Integrated X2 capacitor discharge capability
  • NTC compatible fault pin
  • High drive capability: -500 mA / +800 mA
  • Latch input for OVP and OTP implementation
  • Fast reduction of switching frequency for improved light load efficiency
  • Reduces EMI signature
  • Ensures operation outside audible range
  • Provides an efficient power-on source and protects against drops in input mains voltage
  • Maximizes the efficiency over the entire power range
  • Eliminates the need for an X2 resistor
  • Extra protection against high-temperature or other fault conditions
  • Enables faster switching of primary-side MOSFET
  • Simple implementation of required protection functions
Applications
  • Medium- or high-power AC/DC adapters
  • Ultra high-density AC/DC adapters
  • USB-PD compliant
  • Notebook adapters
  • Flat TV SMPS
  • Computer power supplies
  • Phone and tablet adapters

Resources

NCP1342 AC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OFFLINE SWITCH FLYBACK 9SOICNCP1342AMAACD1R2GIC OFFLINE SWITCH FLYBACK 9SOIC2955 - Immediate$1.10Näytä tiedot
QUASI-RESONANT FLYBACK CONTROLLENCP1342BMDCDD1R2GQUASI-RESONANT FLYBACK CONTROLLE4632 - Immediate
30000 - Factory Stock
$1.10Näytä tiedot
QUASI-RESONANT FLYBACK CONTROLLENCP1342ENDCEAD1R2GQUASI-RESONANT FLYBACK CONTROLLE1250 - Immediate$1.06Näytä tiedot
IC OFFLINE SWITCH FLYBACK 8SOICNCP1342AMDCCDR2GIC OFFLINE SWITCH FLYBACK 8SOIC2236 - Immediate$1.01Näytä tiedot
IC OFFLINE SWITCH FLYBACK 9SOICNCP1342BMDCDAD1R2GIC OFFLINE SWITCH FLYBACK 9SOIC1900 - Immediate$1.09Näytä tiedot
IC OFFLINE SWITCH FLYBACK 9SOICNCP1342ANACED1R2GIC OFFLINE SWITCH FLYBACK 9SOIC2496 - Immediate$1.09Näytä tiedot
IC OFFLINE SWITCH FLYBACK 9SOICNCP1342ANDAAD1R2GIC OFFLINE SWITCH FLYBACK 9SOIC976 - Immediate$1.01Näytä tiedot
IC OFFLINE SWITCH FLYBACK 9SOICNCP1342BMDCDDD1R2GIC OFFLINE SWITCH FLYBACK 9SOIC2147 - Immediate$1.09Näytä tiedot
IC OFFLINE SWITCH FLYBACK 9SOICNCP1342DADBDD1R2GIC OFFLINE SWITCH FLYBACK 9SOIC2006 - Immediate$1.08Näytä tiedot
IC OFFLINE SWITCH FLYBACK 9SOICNCP1342ANDBDD1R2GIC OFFLINE SWITCH FLYBACK 9SOIC4835 - Immediate
77500 - Factory Stock
$1.06Näytä tiedot
IC OFFLINE SWITCH SOIC9NBNCP1342AMDCDAD1R2GIC OFFLINE SWITCH SOIC9NB4942 - Immediate$1.08Näytä tiedot
HIGH FREQUENCY QUASI-RESONANT FLNCP1342ANACCED1R2GHIGH FREQUENCY QUASI-RESONANT FL1788 - Immediate$1.09Näytä tiedot
HIGH FREQUENCY QUASI-RESONANT FLNCP1342AMDADGD1R2GHIGH FREQUENCY QUASI-RESONANT FL12491 - Immediate$1.09Näytä tiedot
HIGH FREQUENCY QUASI-RESONANT FLNCP1342BKDCDAD1R2GHIGH FREQUENCY QUASI-RESONANT FL2350 - Immediate$1.09Näytä tiedot
HIGH FREQUENCY QUASI-RESONANT FLNCP1342AMDCDD1R2GHIGH FREQUENCY QUASI-RESONANT FL2323 - Immediate$1.06Näytä tiedot
HIGH FREQUENCY QUASI-RESONANT FLNCP1342ENACEFD1R2GHIGH FREQUENCY QUASI-RESONANT FL0 - Immediate$1.06Näytä tiedot
HIGH FREQUENCY QUASI-RESONANT FLNCP1342AMDCDHD1R2GHIGH FREQUENCY QUASI-RESONANT FL2497 - Immediate$1.05Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausTeho - lähtöLähtöjänniteSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR NCP1342PD65NCP1342PD65WGEVBEVAL BOARD FOR NCP1342PD6560W-1 - Immediate$127.49Näytä tiedot
Updated: 2022-01-07
Published: 2019-06-28